Phoenix Contact Upper Housing Part Enclosure Type 1071 Series , 75 x 70.1 x 36.95mm, ABS, Polycarbonate DIN Rail
- RS-stocknr.:
- 519-540
- Fabrikantnummer:
- 1071127
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 3,18
(excl. BTW)
€ 3,85
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3,18 |
*prijsindicatie
- RS-stocknr.:
- 519-540
- Fabrikantnummer:
- 1071127
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Enclosure Type | Upper Housing Part | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | DIN Rail | |
| Length | 75mm | |
| Dimensions | 75 x 70.1 x 36.95mm | |
| Series | 1071 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Enclosure Type Upper Housing Part | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 75mm | ||
Dimensions 75 x 70.1 x 36.95mm | ||
Series 1071 | ||
- Land van herkomst:
- IN
The Phoenix Contact Upper Housing Part seamlessly integrates into your applications. Engineered for reliability, this din rail housing offers a tall design without any connection openings, providing a sleek and unobtrusive form factor. With a lightweight build and an environmentally conscious material composition, it excels in both functionality and aesthetics. Ideal for a diverse range of device attachments, its dimensions ensure compatibility with various layouts, offering flexibility for engineers and designers alike. Whether you require compact assembly or expansive usability, this product caters to your specific needs while meeting stringent environmental standards.
Designed for effortless din rail or panel mounting
Supports multiple PCB orientations for versatile applications
Available in various cover versions to suit individual connection needs
Facilitates integration of diverse PCB connection technologies
Dimensions tailored to optimise space without sacrificing performance
Constructed from durable materials for long lasting reliability
Features a lightweight design that simplifies handling and installation
Complies with strict environmental standards contributing to sustainable practices
Supports multiple PCB orientations for versatile applications
Available in various cover versions to suit individual connection needs
Facilitates integration of diverse PCB connection technologies
Dimensions tailored to optimise space without sacrificing performance
Constructed from durable materials for long lasting reliability
Features a lightweight design that simplifies handling and installation
Complies with strict environmental standards contributing to sustainable practices
Gerelateerde Links
- Phoenix Contact Upper Housing Part Enclosure Type 1071 Series , 75 x 70.1 x 36.95mm, ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series , 74.65 x 70.1 x 36.95mm, ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series , 70.1 x 74.65 x 36.95mm, ABS Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series , 70.1 x 75 x 36.95mm, ABS Electronic Housing
- Phoenix Contact Upper Housing Part Enclosure Type 1071 Series , 75 x 36.95 x 52.6mm, ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series , 90.1 x 75.27 x 36.95mm, ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series , 75.26 x 67.6 x 36.95mm, ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1025 Series , 72.26 x 22.6 x 36.95mm, ABS, Polycarbonate DIN Rail
