- RS-stocknr.:
- 612-1800
- Fabrikantnummer:
- T3303 100 RS
- Fabrikant:
- Amphenol Industrial
20 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
1334 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 7,38
(excl. BTW)
€ 8,93
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 7,38 |
- RS-stocknr.:
- 612-1800
- Fabrikantnummer:
- T3303 100 RS
- Fabrikant:
- Amphenol Industrial
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Panel Socket Rear Mounting, Ring Nut
From Amphenol, this C091A Series rear mounting panel socket features a metal screw thread and locking ring for robust mating attenuation.
Note
Depth of 12-way socket = 10mm
C091A - Metal/Plastic
Circular connectors with metal screw coupling and plastic back shell.
Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9
Internal metal strain relief
Silver plated contacts
Solder terminations
3 - 8 and 12 contact connectors/receptacles
UL registered under file number E 63 093 UL
Internal metal strain relief
Silver plated contacts
Solder terminations
3 - 8 and 12 contact connectors/receptacles
UL registered under file number E 63 093 UL
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M16 |
Mating Type | Screw On |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5.0A |
Voltage Rating | 300 V |
IP Rating | IP40 |
Series | Signalmate C091 |
Housing Material | Metal, Polymer |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 612-1800
- Fabrikantnummer:
- T3303 100 RS
- Fabrikant:
- Amphenol Industrial