- RS-stocknr.:
- 533-7830
- Fabrikantnummer:
- 0304 12
- Fabrikant:
- Lumberg
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
15 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 15,19
(excl. BTW)
€ 18,38
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 15,19 |
10 - 49 | € 13,65 |
50 - 99 | € 12,39 |
100 + | € 11,93 |
- RS-stocknr.:
- 533-7830
- Fabrikantnummer:
- 0304 12
- Fabrikant:
- Lumberg
Datasheets
Wetgeving en conformiteit
Productomschrijving
0304 Chassis Sockets
Front mounted with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg DIN Connector
The Lumberg DIN connector is a 12-pole, female, din plug socket with an electrical rating of 60VAC and 5A. It is round with pins arranged in a circular pattern within the connector. It has chassis, cable mount plugs and sockets up to 12-way.
Features and Benefits
• Contact resistance ≤5mohm
• Front mount with threaded joint
• Long bend protection
• Operating temperature ranges between -40°C and 85°C
• Panel mount device
• Solder terminals
• Front mount with threaded joint
• Long bend protection
• Operating temperature ranges between -40°C and 85°C
• Panel mount device
• Solder terminals
Applications
• Automation technology
• Control engineering
• Medical instrumentation
• MIDI instruments
• PC keyboards
• Portable video devices and projectors
• Control engineering
• Medical instrumentation
• MIDI instruments
• PC keyboards
• Portable video devices and projectors
Certifications
• EN 60529
• IEC 61076-2-106
• IEC60130-9
• IP40 rated
• IP67 rated
• IP68 rated
• IEC 61076-2-106
• IEC60130-9
• IP40 rated
• IP67 rated
• IP68 rated
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 12 |
Gender | Female |
Mounting Type | Panel Mount |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5A |
Voltage Rating | 60 V ac |
IP Rating | IP68 |
DIN Number | DIN EN 60529 |
Maximum Operating Temperature | +85°C |
Contact Plating | Gold over Nickel |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |