Maxim Integrated, DAC Quad 12 bit- SPI Serial, 16-Pin TSSOP
- RS-stocknr.:
- 191-3461
- Fabrikantnummer:
- MAX5135GUE+
- Fabrikant:
- Maxim Integrated
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 2 eenheden)*
€ 17,62
(excl. BTW)
€ 21,32
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Wordt opgeheven
- Laatste 164 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 2 - 8 | € 8,81 | € 17,62 |
| 10 - 24 | € 7,96 | € 15,92 |
| 26 - 98 | € 7,59 | € 15,18 |
| 100 + | € 6,81 | € 13,62 |
*prijsindicatie
- RS-stocknr.:
- 191-3461
- Fabrikantnummer:
- MAX5135GUE+
- Fabrikant:
- Maxim Integrated
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
| Merk | Maxim Integrated | |
| Architecture | Resistor String | |
| Resolution | 12 bit | |
| Integral Nonlinearity Error | ±1LSB | |
| Number of DAC Channels | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Maximum Settling Time | 5µs | |
| Digital Interface Type | SPI Serial | |
| Output Polarity | Bipolar, Unipolar | |
| Voltage Reference | External, Internal | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 to 5.25 V | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Alles selecteren | ||
|---|---|---|
Merk Maxim Integrated | ||
Architecture Resistor String | ||
Resolution 12 bit | ||
Integral Nonlinearity Error ±1LSB | ||
Number of DAC Channels 4 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Maximum Settling Time 5µs | ||
Digital Interface Type SPI Serial | ||
Output Polarity Bipolar, Unipolar | ||
Voltage Reference External, Internal | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 to 5.25 V | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
16-/12-Bit Resolution Available in a 4mm x 4mm, 24-Pin TQFN Package or 16-Pin TSSOP
Hardware-Selectable to Zero/Midscale DAC Output on Power-Up or Reset
Double-Buffered Input Registers
Active-Low LDAC Asynchronously Updates DAC Outputs Simultaneously
Active-Low READY Facilitates Daisy Chaining
High-Performance 10ppm/°C Internal Reference
Guaranteed Monotonic Over All Operating Conditions
Wide +2.7V to +5.25V Supply Range
Rail-to-Rail Buffered Output Operation
Low Gain Error (Less Than ±0.5%FS) and Offset (Less Than ±10mV)
30MHz 3-Wire SPI-/QSPI-/MICROWIRE-/DSP-Compatible Serial Interface
CMOS-Compatible Inputs with Hysteresis
Low-Power Consumption (ISHDN = 2μA max)
Applications
Automatic Test Equipment
Automatic Tuning
Communication Systems
Data Acquisition
Gain and Offset Adjustment
Portable Instrumentation
Power-Amplifier Control
Process Control and Servo Loops
Programmable Voltage and Current Sources
Hardware-Selectable to Zero/Midscale DAC Output on Power-Up or Reset
Double-Buffered Input Registers
Active-Low LDAC Asynchronously Updates DAC Outputs Simultaneously
Active-Low READY Facilitates Daisy Chaining
High-Performance 10ppm/°C Internal Reference
Guaranteed Monotonic Over All Operating Conditions
Wide +2.7V to +5.25V Supply Range
Rail-to-Rail Buffered Output Operation
Low Gain Error (Less Than ±0.5%FS) and Offset (Less Than ±10mV)
30MHz 3-Wire SPI-/QSPI-/MICROWIRE-/DSP-Compatible Serial Interface
CMOS-Compatible Inputs with Hysteresis
Low-Power Consumption (ISHDN = 2μA max)
Applications
Automatic Test Equipment
Automatic Tuning
Communication Systems
Data Acquisition
Gain and Offset Adjustment
Portable Instrumentation
Power-Amplifier Control
Process Control and Servo Loops
Programmable Voltage and Current Sources
Gerelateerde Links
- Maxim Integrated, DAC Quad 12 bit- SPI Serial, 16-Pin TSSOP
- Maxim Integrated, DAC Quad 10 bit- SPI Serial, 20-Pin DIP
- Maxim Integrated, DAC Quad 12 bit- SPI Serial, 10-Pin μMAX
- Maxim Integrated, DAC Quad 10 bit- SPI Serial, 20-Pin SSOP
- Maxim Integrated, DAC Quad 12 bit- ±1.5LSB Serial (SPI), 16-Pin SOIC
- Maxim Integrated, DAC Quad 8 bit- ±30mV Serial (SPI), 16-Pin QSOP
- Maxim Integrated, DAC Quad 12 bit- ±1.5LSB Serial (SPI/QSPI/Microwire), 16-Pin PDIP
- Maxim Integrated, DAC Quad 12 bit- ±2LSB Serial (SPI/QSPI/Microwire), 20-Pin SSOP