Maxim Integrated, DAC Quad 12 bit- ±1.5LSB Serial (SPI), 16-Pin SOIC
- RS-stocknr.:
- 192-2661
- Fabrikantnummer:
- MAX536BCWE+
- Fabrikant:
- Maxim Integrated
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 35,84
(excl. BTW)
€ 43,37
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Laatste voorraad RS
- Laatste 4 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 35,84 |
| 10 + | € 34,08 |
*prijsindicatie
- RS-stocknr.:
- 192-2661
- Fabrikantnummer:
- MAX536BCWE+
- Fabrikant:
- Maxim Integrated
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
| Merk | Maxim Integrated | |
| Architecture | R-2R, Resistor String | |
| Resolution | 12 bit | |
| Full Scale Error | ±1.5LSB | |
| Integral Nonlinearity Error | ±1LSB | |
| Number of DAC Channels | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Settling Time | 3µs | |
| Digital Interface Type | Serial (SPI) | |
| Output Polarity | Unipolar | |
| Voltage Reference | External | |
| Typical Single Supply Voltage | 5 V | |
| Power Supply Type | Single | |
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Alles selecteren | ||
|---|---|---|
Merk Maxim Integrated | ||
Architecture R-2R, Resistor String | ||
Resolution 12 bit | ||
Full Scale Error ±1.5LSB | ||
Integral Nonlinearity Error ±1LSB | ||
Number of DAC Channels 4 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Settling Time 3µs | ||
Digital Interface Type Serial (SPI) | ||
Output Polarity Unipolar | ||
Voltage Reference External | ||
Typical Single Supply Voltage 5 V | ||
Power Supply Type Single | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 0 °C | ||
Digital to Analogue Converters 12 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital to Analogue Converters - Maxim Integrated
Gerelateerde Links
- Maxim Integrated, DAC Quad 12 bit- ±1.5LSB Serial (SPI), 16-Pin SOIC
- Maxim Integrated, DAC Quad 12 bit- ±1.5LSB Serial (SPI/QSPI/Microwire), 16-Pin PDIP
- Maxim Integrated, DAC Quad 12 bit- SPI Serial, 16-Pin TSSOP
- Maxim Integrated, DAC Quad 10 bit- SPI Serial, 20-Pin DIP
- Maxim Integrated, DAC Quad 8 bit- ±1.5LSB Parallel, 20-Pin PDIP
- Maxim Integrated, DAC Quad 12 bit- SPI Serial, 10-Pin μMAX
- Maxim Integrated, DAC Quad 10 bit- SPI Serial, 20-Pin SSOP
- Maxim Integrated, DAC Quad 8 bit- ±30mV Serial (SPI), 16-Pin QSOP