Maxim Integrated, DAC Quad 10 bit- SPI Serial, 20-Pin SSOP
- RS-stocknr.:
- 191-3364
- Fabrikantnummer:
- MAX5250BCAP+
- Fabrikant:
- Maxim Integrated
Subtotaal (1 eenheid)*
€ 8,77
(excl. BTW)
€ 10,61
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Laatste voorraad RS
- Laatste 13 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,77 |
*prijsindicatie
- RS-stocknr.:
- 191-3364
- Fabrikantnummer:
- MAX5250BCAP+
- Fabrikant:
- Maxim Integrated
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
| Merk | Maxim Integrated | |
| Architecture | R-2R | |
| Resolution | 10 bit | |
| Integral Nonlinearity Error | ±1LSB | |
| Number of DAC Channels | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Maximum Settling Time | 10µs | |
| Digital Interface Type | SPI Serial | |
| Output Polarity | Bipolar, Unipolar | |
| Voltage Reference | External | |
| Typical Single Supply Voltage | 4.5 to 5.5 V | |
| Power Supply Type | Single | |
| Dimensions | 7.33 x 5.38 x 1.78mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | 70 °C | |
| Alles selecteren | ||
|---|---|---|
Merk Maxim Integrated | ||
Architecture R-2R | ||
Resolution 10 bit | ||
Integral Nonlinearity Error ±1LSB | ||
Number of DAC Channels 4 | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 20 | ||
Maximum Settling Time 10µs | ||
Digital Interface Type SPI Serial | ||
Output Polarity Bipolar, Unipolar | ||
Voltage Reference External | ||
Typical Single Supply Voltage 4.5 to 5.5 V | ||
Power Supply Type Single | ||
Dimensions 7.33 x 5.38 x 1.78mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature 70 °C | ||
Four 10-Bit DACs with Configurable Output Amplifiers
+5V Single-Supply Operation
Low Supply Current: 0.85mA Normal Operation 10μA Shutdown Mode
Available in 20-Pin SSOP and DIP Packages
Power-On Reset Clears all Registers and DACs to Zero
SPI/QSPI and Microwire Compatible
Simultaneous or Independent Control of DACs through 3-Wire Serial Interface
User-Programmable Digital Output
Schmitt-Trigger Inputs for Direct Optocoupler Interface
12-Bit Upgrade Available: MAX525
Applications
Automated Test Equipment (ATE)
Digital Offset and Gain Adjustments
Industrial Process Controls
Microprocessor-Controlled Systems
Motion Control
Remote Industrial Controls
+5V Single-Supply Operation
Low Supply Current: 0.85mA Normal Operation 10μA Shutdown Mode
Available in 20-Pin SSOP and DIP Packages
Power-On Reset Clears all Registers and DACs to Zero
SPI/QSPI and Microwire Compatible
Simultaneous or Independent Control of DACs through 3-Wire Serial Interface
User-Programmable Digital Output
Schmitt-Trigger Inputs for Direct Optocoupler Interface
12-Bit Upgrade Available: MAX525
Applications
Automated Test Equipment (ATE)
Digital Offset and Gain Adjustments
Industrial Process Controls
Microprocessor-Controlled Systems
Motion Control
Remote Industrial Controls
Gerelateerde Links
- Maxim Integrated, DAC Quad 10 bit- SPI Serial, 20-Pin SSOP
- Maxim Integrated, DAC Quad 12 bit- ±2LSB Serial (SPI/QSPI/Microwire), 20-Pin SSOP
- Maxim Integrated, DAC Quad 12 bit- SPI Serial, 16-Pin TSSOP
- Maxim Integrated, DAC Quad 10 bit- SPI Serial, 20-Pin DIP
- Maxim Integrated, DAC Quad 12 bit- SPI Serial, 10-Pin μMAX
- Maxim Integrated, DAC Quad 8 bit- ±30mV Serial (SPI), 16-Pin QSOP
- Maxim Integrated, DAC Quad 12 bit- ±1.5LSB Serial (SPI), 16-Pin SOIC
- Maxim Integrated, DAC Octal 8 bit- ±1/2LSB Serial (SPI), 24-Pin SSOP