CRC Industrial Degreaser Industrial Cleaner 650ml / 500ml Aerosol
- RS-stocknr.:
- 780-5281
- Fabrikantnummer:
- 10321
- Fabrikant:
- CRC
Ontvang bulkkorting
Voeg 6 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 17,17
(excl. BTW)
€ 20,78
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 55 stuk(s) vanaf 23 november 2026
- Plus verzending 112 stuk(s) vanaf 23 november 2026
- Plus verzending 38 stuk(s) vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 5 | € 17,17 | - |
| 6 - 14 | € 16,51 | 3% |
| 15 + | € 16,15 | 5% |
*prijsindicatie
- RS-stocknr.:
- 780-5281
- Fabrikantnummer:
- 10321
- Fabrikant:
- CRC
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | CRC | |
| Product Type | Industrial Cleaner | |
| Trade Name | Industrial Degreaser | |
| Package Type | Aerosol | |
| Product Form | Liquid | |
| Package Size | 650ml / 500ml | |
| Base Material | Oil | |
| Application | Degreasing | |
| Standards/Approvals | NSF | |
| Alles selecteren | ||
|---|---|---|
Merk CRC | ||
Product Type Industrial Cleaner | ||
Trade Name Industrial Degreaser | ||
Package Type Aerosol | ||
Product Form Liquid | ||
Package Size 650ml / 500ml | ||
Base Material Oil | ||
Application Degreasing | ||
Standards/Approvals NSF | ||
- Land van herkomst:
- BE
CRC Degreaser, 500 ml Package size, Oil Based Category - 10321
This degreaser effectively eliminates grease and grime from various surfaces, making it essential for maintaining cleanliness in industrial environments. Its aerosol design allows for efficient application, ensuring thorough coverage and performance. It is ideal for professionals in automation, electronics, electrical, and mechanical sectors, providing reliable results in challenging settings.
Features & Benefits
• Fast-acting formula enables quick grease removal
• Oil-based formulation promotes deep penetration into contaminants
• 500ml aerosol canister offers convenient storage and usage
• Heavy-duty performance tailored for diverse industrial Applications
• Ideal for automotive tasks and achieving quality cleaning results
• User-friendly application process caters to all professionals
Applications
• Effective for cleaning machinery and equipment
• Suitable for automotive parts prone to grease build-up
• Ideal for degreasing tools prior to maintenance or repairs
• Useful for cleaning surfaces in manufacturing settings
• Employed in preparing surfaces before painting or coating
Can it be used on electrical components without risk of damage?
Yes, it can be used on various surfaces; however, caution is advised. Ensure that the power is off and apply sparingly to prevent residue build-up.
How should it be applied for best results?
Spray directly onto the surface from approximately 15-20cm away and let it sit momentarily before wiping clean with a cloth.
Is it suitable for use in confined spaces?
While it can be used in smaller areas, proper ventilation is recommended to avoid inhaling fumes.
What precautions should be taken during use?
It is important to wear gloves and goggles for skin and eye protection, and to ensure adequate ventilation in the workspace.
How should any leftover product be stored?
Store in a cool, dry place away from direct sunlight to maintain its effectiveness and ensure safety.
Gerelateerde Links
- CRC Fast Dry Degreaser Industrial Cleaner 650ml / 500ml Aerosol
- CRC BRAKLEEN PRO Industrial Cleaner 650ml / 500ml Aerosol
- CRC Inox Kleen Industrial Cleaner 650ml / 500ml Aerosol
- CRC Lectra Clean II Industrial Cleaner 650ml / 500ml Aerosol
- CRC 2-26 Lubricant 650ml / 500ml Aerosol
- CRC Motor Clean PRO Industrial Cleaner 650ml / 500 ml Aerosol
- CRC Industrial Degreaser Industrial Cleaner 5 L Aerosol
- CRC Degreaser 200 ml Aerosol
