XP Power ITV DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +105°C Max Temp -40°C
- RS-stocknr.:
- 122-6055
- Fabrikantnummer:
- ITV0505SA
- Fabrikant:
- XP Power
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 8,69
(excl. BTW)
€ 10,51
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 8,69 |
| 5 - 9 | € 8,44 |
| 10 - 24 | € 8,17 |
| 25 - 49 | € 7,91 |
| 50 + | € 7,65 |
*prijsindicatie
- RS-stocknr.:
- 122-6055
- Fabrikantnummer:
- ITV0505SA
- Fabrikant:
- XP Power
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
| Merk | XP Power | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 200mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 3kV dc | |
| Depth | 10mm | |
| Width | 6mm | |
| Length | 19.5mm | |
| Series | ITV | |
| Load Regulation | -2.5 → +5% | |
| Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | |
| Minimum Temperature | -40°C | |
| Efficiency | 80% | |
| Maximum Temperature | +105°C | |
| Alles selecteren | ||
|---|---|---|
Merk XP Power | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 200mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 3kV dc | ||
Depth 10mm | ||
Width 6mm | ||
Length 19.5mm | ||
Series ITV | ||
Load Regulation -2.5 → +5% | ||
Standards Met EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | ||
Minimum Temperature -40°C | ||
Efficiency 80% | ||
Maximum Temperature +105°C | ||
- Land van herkomst:
- TW
XP Power - ITV Series Isolated DC-DC Converter
XP Power ITV series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITV series comes as a single or dual output SIP packaged converter.
Features and Benefits
Single & dual output.
SIP Package.
Industry standard pinout.
MTBF >3.5 MHrs
Wide operating temperature of -40°C to +105°C, with a full load at 95°C ambient.
Single & dual output.
SIP Package.
Industry standard pinout.
MTBF >3.5 MHrs
Wide operating temperature of -40°C to +105°C, with a full load at 95°C ambient.
XP Power - Isolated DC-DC Converters
Gerelateerde Links
- XP Power ITV DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +105°C Max Temp -40°C
- XP Power ITV DC-DC Converter, 5V dc/ 200mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +105°C Max Temp
- XP Power ITV DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +105°C Max Temp
- XP Power ITV DC-DC Converter, 15V dc/ 66mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +105°C Max Temp -40°C
- XP Power ITV DC-DC Converter, 12V dc/ 83.3mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +105°C Max Temp
- XP Power ITV DC-DC Converter, ±5V dc/ ±100mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +105°C Max Temp
- XP Power ITV DC-DC Converter, ±12V dc/ ±41.6mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +105°C Max Temp
- XP Power ITB DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +105°C Max Temp -40°C