XP Power DDC15 DC-DC Converter, 3V dc/ 3.5A Output, 3 → 24 V dc Input, 11.5W, DIN Rail Mount, +70°C Max Temp
- RS-stocknr.:
- 516-903
- Fabrikantnummer:
- DDC1524S05
- Fabrikant:
- XP Power
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 516-903
- Fabrikantnummer:
- DDC1524S05
- Fabrikant:
- XP Power
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | XP Power | |
| Output Voltage | 3V dc | |
| Input Voltage Range | 3 → 24 V dc | |
| Power Rating | 11.5W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 3.5A | |
| Mounting Type | DIN Rail Mount | |
| Series | DDC15 | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk XP Power | ||
Output Voltage 3V dc | ||
Input Voltage Range 3 → 24 V dc | ||
Power Rating 11.5W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 3.5A | ||
Mounting Type DIN Rail Mount | ||
Series DDC15 | ||
Maximum Temperature +70°C | ||
Minimum Temperature -40°C | ||
- Land van herkomst:
- TW
The XP Power DC-DC power supplies feature a wide 4:1 DC input range and provide stable output voltages from 3.3V to 24VDC. Designed with a low-profile form factor, they ensure efficient space utilization while delivering reliable performance.
1500 VDC Isolation
Class B Conducted and Radiated Emissions
Class B Conducted and Radiated Emissions
Gerelateerde Links
- XP Power DDC15 DC-DC Converter, 3.3V dc/ 3.5A Output, 9 → 36 V dc Input, 11.5W, DIN Rail Mount, +70°C Max Temp -40°C
- XP Power DDC15 DC-DC Converter, 3V dc/, 3 → 24 V dc Input, 11.5W, DIN Rail Mount, +70°C Max Temp -40°C Min Temp
- XP Power DDC15 DC-DC Converter, 5V dc/ 2.7A Output, 9 → 36 V dc Input, 13.5W, DIN Rail Mount, +70°C Max Temp -40°C Min
- XP Power DDC15 DC-DC Converter, 5V dc/ 2.7A Output, 3 → 24 V dc Input, 13.5W, DIN Rail Mount, +70°C Max Temp
- XP Power DDC15 DC-DC Converter, 9V dc/ 1.5A Output, 9 → 36 V dc Input, 13.5W, DIN Rail Mount, +70°C Max Temp -40°C Min
- XP Power JCG DC-DC Converter, 3.3V dc/ 3.5A Output, 18 → 36 V dc Input, 12W, Through Hole, +100°C Max Temp -40°C
- XP Power JCG DC-DC Converter, 3.3V dc/ 3.5A Output, 9 → 18 V dc Input, 12W, Through Hole, +100°C Max Temp -40°C
- XP Power JTF DC-DC Converter, 3.3V dc/ 3.5A Output, 18 → 75 V dc Input, 12W, Through Hole, +105°C Max Temp -40°C
