HARTING D Sub 50 Way Angled PCB Connector, with Flange Male
- RS-stocknr.:
- 747-177
- Fabrikantnummer:
- 09665626811
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 50 eenheden)*
€ 1.067,15
(excl. BTW)
€ 1.291,25
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 1.067,15 | € 21,343 |
*prijsindicatie
- RS-stocknr.:
- 747-177
- Fabrikantnummer:
- 09665626811
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Number of Contacts | 50 | |
| Product Type | Connector | |
| Current | 7.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 5 | |
| Mounting Hardware | Flange | |
| Housing Material | Resin | |
| Minimum Operating Temperature | -55.00°C | |
| Termination Type | Solder Wave | |
| Maximum Operating Temperature | 125.00°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Number of Contacts 50 | ||
Product Type Connector | ||
Current 7.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 5 | ||
Mounting Hardware Flange | ||
Housing Material Resin | ||
Minimum Operating Temperature -55.00°C | ||
Termination Type Solder Wave | ||
Maximum Operating Temperature 125.00°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- Land van herkomst:
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 7.5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Connector provides a standard Interface for data and signal transmission
Wave soldering termination allows for efficient assembly and reliability
Rated current of 7.5 A supports a wide range of applications
Male connector design ensures secure connections
D-Sub Shell size 5 accommodates multiple contact configurations
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Plated steel Shell offers additional protection against environmental factors
50 contacts with a grounding pin improve signal integrity
Copper alloy contacts with noble metal plating ensure excellent conductivity
Maximum operating temperature of 125 °C allows for versatile usage
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Can this connector be mated without tools?
This connector requires mounting hardware for secure installation.
Gerelateerde Links
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 9 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 17 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 13 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 5 Way Angled PCB D Sub Standard Connector, with Flange Male
