HARTING D Sub 50 Way Angled PCB Connector, with Flange Female

Subtotaal (1 zak van 50 eenheden)*

€ 909,37

(excl. BTW)

€ 1.100,34

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 12 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 909,37€ 18,187

*prijsindicatie

RS-stocknr.:
746-465
Fabrikantnummer:
09665527616
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Product Type

Connector

Number of Contacts

50

Orientation

Angled

Current

6.5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

5

Housing Material

Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-55.00°C

Contact Gender

Female

Maximum Operating Temperature

125.00°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Series

D Sub

Land van herkomst:
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a low-profile design and robust construction, it ensures reliable connectivity in various applications, supporting a rated current of 6.5 A.

Features & Benefits


Connector type ensures compatibility with standard interfaces in automation

Low-profile design optimises space in Compact installations

Wave soldering termination provides secure and efficient connections

Rated current of 6.5 A supports reliable power transmission

Female connector gender facilitates easy integration into existing systems

D-Sub Shell size 5 accommodates a variety of applications

Housing MADE from thermoplastic resin offers durability and resistance

Maximum operating temperature of 125 °C ensures performance in demanding environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Compliant with multiple standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Can this connector be mated without tools?


This connector requires mounting hardware for secure installation.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.