HARTING D Sub 9 Way Straight PCB Connector, with Flange Male

Afbeelding representeert productcategorie

Subtotaal (1 zak van 50 eenheden)*

€ 1.515,20

(excl. BTW)

€ 1.833,39

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 1.515,20€ 30,304

*prijsindicatie

RS-stocknr.:
747-114
Fabrikantnummer:
09675097675
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Product Type

Connector

Number of Contacts

9

Current

5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Flange

Housing Material

Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-25.00°C

Contact Gender

Male

Maximum Operating Temperature

70.00°C

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Land van herkomst:
DE
The HARTING D Sub IP 67 9 Pole Straight is a robust connector designed for reliable data, signal, and service connections in automation applications. Its Durable construction and compliance with industry standards ensure optimal performance in various environments.

Features & Benefits


Connector with rear frame enhances stability during installation

Wave soldering termination provides secure and reliable connections

Rated current of 5 A supports efficient power transmission

Male connector type ensures compatibility with standard interfaces

Size D-Sub 1 allows for versatile integration in various systems

Housing MADE from thermoplastic resin with glass-fibre filling offers durability

Shell constructed from brass with tin plating ensures corrosion resistance

Contacts MADE from copper alloy with noble metal over nickel enhance conductivity

Maximum operating temperature of 70 °C ensures performance in demanding conditions

Minimum operating temperature of -25 °C allows for use in cold environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Can this be used outdoors or in harsh environments?


Yes, it is designed for outdoor use with IP67 protection.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.