HARTING D Sub 9 Way Straight PCB Connector, with Flange Female

Afbeelding representeert productcategorie

Subtotaal (1 zak van 50 eenheden)*

€ 1.644,05

(excl. BTW)

€ 1.989,30

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 01 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 1.644,05€ 32,881

*prijsindicatie

RS-stocknr.:
751-888
Fabrikantnummer:
09676096715
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Product Type

Connector

Number of Contacts

9

Current

5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Flange

Housing Material

Die Cast Zinc

Minimum Operating Temperature

-25.00°C

Termination Type

Solder Cup

Maximum Operating Temperature

70.00°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Land van herkomst:
DE
The HARTING D Sub IP 67 9 Pole Straight is a robust connector designed for reliable data, signal, and service connections in automation applications. Its Durable construction and compliance with industry standards ensure optimal performance in various environments.

Features & Benefits


Connector with rear frame enhances stability during installation

Solder cup termination allows for secure and efficient connections

Rated current of 5 A supports reliable power transmission

Female connector type ensures compatibility with standard interfaces

Size D-Sub 1 accommodates a variety of applications

Housing MADE from die-cast zinc provides excellent durability

Maximum operating temperature of 70 °C ensures performance in demanding conditions

Minimum operating temperature of -25 °C allows for use in cold environments

Compliant with multiple standards including RoHS and UL for safety assurance

Fixing flange with thread 4-40 UNC simplifies mounting on PCBs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Can this be used outdoors or in harsh environments?


Yes, the connector has an IP67 rating, making it suitable for harsh environments.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.