HARTING D Sub 37 Way Straight PCB Connector, with Flange Female
- RS-stocknr.:
- 746-953
- Fabrikantnummer:
- 09670374755
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 25 eenheden)*
€ 448,46
(excl. BTW)
€ 542,64
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 448,46 | € 17,938 |
*prijsindicatie
- RS-stocknr.:
- 746-953
- Fabrikantnummer:
- 09670374755
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 37 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 4 | |
| Housing Material | Resin | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55.00°C | |
| Maximum Operating Temperature | 125.00°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Connector | ||
Number of Contacts 37 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 4 | ||
Housing Material Resin | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55.00°C | ||
Maximum Operating Temperature 125.00°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- Land van herkomst:
- DE
The HARTING D Sub Connector is designed for use in the automation industry, providing standard interfaces for data, signal, and service/programmer connections. Its robust construction and extensive compatibility make it Ideal for various industrial applications.
Features & Benefits
Connector type ensures reliable data and signal transmission
Rated current of 7.5 A supports efficient power delivery
Female contact design allows for easy integration with male connectors
Wave soldering termination simplifies installation and enhances reliability
Constructed from thermoplastic resin and glass-fibre for durability
Steel Shell with tin plating offers corrosion resistance
Maximum operating temperature of 125 °C ensures performance in demanding environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Compliance with multiple standards ensures safety and reliability
Fixing flange with 3.1 mm feed-through hole facilitates secure mounting
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Can this connector be mated without tools?
This connector requires no special tools for mating, ensuring ease of use.
Gerelateerde Links
- HARTING D-Sub 37 Way Straight Cable D-Sub Connector, with Flange Female
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
