HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- RS-stocknr.:
- 742-604
- Fabrikantnummer:
- 09654616711
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 50 eenheden)*
€ 384,88
(excl. BTW)
€ 465,70
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 384,88 | € 7,698 |
*prijsindicatie
- RS-stocknr.:
- 742-604
- Fabrikantnummer:
- 09654616711
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 37 | |
| Orientation | Straight | |
| Current | 6.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 4 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Connector | ||
Number of Contacts 37 | ||
Orientation Straight | ||
Current 6.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 4 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- Land van herkomst:
- RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Connector provides a standard Interface for diverse automation applications
Wave soldering termination allows for efficient assembly and reliable connections
Rated current of 6.5 A supports a wide range of electrical loads
Male connector design ensures compatibility with female counterparts
D-Sub Shell size 4 accommodates 37 contacts for versatile connectivity
Housing MADE from thermoplastic resin, glass-fibre filled for enhanced durability
Plated steel Shell offers additional protection against environmental factors
Noble metal over nickel contact plating ensures excellent conductivity and corrosion resistance
Maximum operating temperature of 125 °C allows for use in demanding environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Is this product RoHS and REACH compliant?
Yes, it meets RoHS and CECC 75301-802 standards.
Gerelateerde Links
- HARTING D-Sub 37 Way Straight Cable D-Sub Connector, with Flange Female
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
