HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- RS-stocknr.:
- 742-605
- Fabrikantnummer:
- 09654617713
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 50 eenheden)*
€ 452,32
(excl. BTW)
€ 547,31
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 452,32 | € 9,046 |
*prijsindicatie
- RS-stocknr.:
- 742-605
- Fabrikantnummer:
- 09654617713
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 37 | |
| Orientation | Straight | |
| Current | 6.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 4 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Connector | ||
Number of Contacts 37 | ||
Orientation Straight | ||
Current 6.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 4 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- Land van herkomst:
- RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity across various applications.
Features & Benefits
Connector provides a standard Interface for diverse automation applications
Wave soldering termination ensures secure and reliable connections
Rated current of 6.5 A supports efficient power transmission
Male connector type facilitates easy integration into existing systems
D-Sub Shell size 4 accommodates 37 contacts for versatile connectivity
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Plated steel Shell offers additional protection against environmental factors
Noble metal over nickel contact plating improves conductivity and corrosion resistance
Maximum operating temperature of 125 °C ensures performance in demanding conditions
Minimum operating temperature of -55 °C allows use in extreme environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this connector meets RoHS and REACH compliance standards.
Gerelateerde Links
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Female
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
