HARTING D Sub 15 Way Straight PCB Connector, with Flange Male
- RS-stocknr.:
- 745-675
- Fabrikantnummer:
- 09675159675
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 50 eenheden)*
€ 1.712,22
(excl. BTW)
€ 2.071,79
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 01 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 1.712,22 | € 34,244 |
*prijsindicatie
- RS-stocknr.:
- 745-675
- Fabrikantnummer:
- 09675159675
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Number of Contacts | 15 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 2 | |
| Housing Material | Resin | |
| Minimum Operating Temperature | -25.00°C | |
| Termination Type | Solder Wave | |
| Maximum Operating Temperature | 70.00°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Number of Contacts 15 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 2 | ||
Housing Material Resin | ||
Minimum Operating Temperature -25.00°C | ||
Termination Type Solder Wave | ||
Maximum Operating Temperature 70.00°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- Land van herkomst:
- DE
The HARTING D Sub IP 67 15 Pole Straight is a robust connector designed for the automation industry, providing reliable interfaces for data, signal, and service connections. Its extensive compatibility with various field buses enhances operational efficiency in industrial applications.
Features & Benefits
Connector with rear frame ensures secure mounting and stability
Wave soldering termination allows for efficient assembly and reliable connections
Rated current of 5 A supports various applications without overheating
Male connector type facilitates easy integration into existing systems
Size D-Sub 2 fits standardised applications for seamless compatibility
Housing MADE from thermoplastic resin with glass-fibre filling offers durability
Shell constructed from brass with tin plating provides corrosion resistance
Contacts MADE from copper alloy with noble metal over nickel ensure excellent conductivity
Maximum operating temperature of 70 °C allows for use in demanding environments
Minimum operating temperature of -25 °C ensures functionality in cold conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Can this connector be mated without tools?
This connector requires mounting hardware for secure installation.
Gerelateerde Links
- HARTING D Sub 15 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 15 Way Straight PCB Connector, with Flange Female
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
