HARTING D Sub 15 Way Straight PCB Connector, with Flange Male

Afbeelding representeert productcategorie

Subtotaal (1 eenheid)*

€ 804,30

(excl. BTW)

€ 973,20

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 804,30

*prijsindicatie

RS-stocknr.:
740-439
Fabrikantnummer:
09552296811741
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Number of Contacts

15

Product Type

Connector

Orientation

Straight

Current

5A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

2

Mounting Hardware

Flange

Housing Material

Liquid Crystal Polymer

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Series

D Sub

Land van herkomst:
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector type ensures compatibility with standard interfaces in the automation industry

Reflow soldering termination allows for efficient surface mount technology installation

Rated current of 5 A supports reliable power transmission

Male contact configuration provides secure connections in various applications

D-Sub Shell size 2 accommodates multiple contact arrangements

Housing MADE from liquid crystal polymer offers high thermal stability

Maximum operating temperature of 125 °C ensures performance in demanding environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Fixing flange with thread M3 simplifies PCB mounting

Complies with multiple standards including CECC 75301-802 and RoHS for regulatory assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated current for this product?


The rated current for this product is 5 A.

What is the operating temperature range?


The operating temperature range is -55 °C to 125 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.