HARTING D Sub 15 Way Angled PCB Connector, with Flange Female

Afbeelding representeert productcategorie

Subtotaal (1 zak van 100 eenheden)*

€ 588,24

(excl. BTW)

€ 711,77

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 588,24€ 5,882

*prijsindicatie

RS-stocknr.:
742-621
Fabrikantnummer:
09662127603
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Number of Contacts

15

Product Type

Connector

Current

6.5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

2

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

Solder Wave

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

D Sub

Contact Plating

Noble Metal over Nickel

Land van herkomst:
RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector provides a standard Interface for data and signal transmission

Wave soldering termination ensures secure and reliable connections

Rated current of 6.5 A supports efficient power delivery

Female connector type allows for versatile integration in systems

D-Sub Shell size 2 accommodates a range of applications

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Maximum operating temperature of 125 °C ensures performance in high-heat environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Mount type is PCB mount for easy installation in electronic assemblies

Compliant with multiple standards for safety and environmental regulations

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, it meets RoHS and REACH compliance standards.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.