HARTING D Sub 15 Way Angled PCB Connector, with Flange Female

Subtotaal (100 eenheden, in een zak van 100)*

€ 642,19

(excl. BTW)

€ 777,05

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 642,19€ 6,422

*prijsindicatie

RS-stocknr.:
742-620
Fabrikantnummer:
09662126603
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Number of Contacts

15

Product Type

Connector

Orientation

Angled

Current

6.5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

2

Mounting Hardware

Flange

Housing Material

Fibreglass Reinforced Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

Solder Wave

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Series

D Sub

Land van herkomst:
RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector provides a standard Interface for data and signal transmission

Wave soldering termination allows for efficient assembly and reliability

Rated current of 6.5 A supports various industrial applications

Female contact design ensures compatibility with male connectors

D-Sub Shell size 2 accommodates 15 contacts for versatile connections

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Plated steel Shell offers additional protection against environmental factors

Copper alloy contacts with noble metal over nickel plating ensure excellent conductivity

Maximum operating temperature of 125 °C allows for use in demanding environments

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Can this connector be mated without tools?


No, this connector requires tools for proper mating and installation.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.