HARTING D Sub 15 Way Straight PCB Connector, with Flange Female
- RS-stocknr.:
- 741-517
- Fabrikantnummer:
- 09561515513
- Fabrikant:
- HARTING
Subtotaal (1 zak van 100 eenheden)*
€ 569,81
(excl. BTW)
€ 689,47
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 569,81 | € 5,698 |
*prijsindicatie
- RS-stocknr.:
- 741-517
- Fabrikantnummer:
- 09561515513
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Number of Contacts | 15 | |
| Product Type | Connector | |
| Current | 2A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Number of Contacts 15 | ||
Product Type Connector | ||
Current 2A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- Land van herkomst:
- CN
The HARTING D Sub HD Female Connector with 15 contacts is designed for reliable data, signal, and service connections in automation applications. Its robust construction and compliance with industry standards ensure dependable performance in various environments.
Features & Benefits
Female connector design facilitates easy integration into existing systems
Rated current of 2 A supports efficient power transmission
Wave soldering termination ensures secure and reliable connections
Constructed from thermoplastic resin and glass-fibre for durability
Nickel-plated steel Shell provides enhanced protection against corrosion
Operating temperature range of -40 °C to 85 °C accommodates diverse environments
Fixing flange with fitted screw lock simplifies installation and mounting
Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance
Copper alloy contacts with noble metal plating enhance conductivity and longevity
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Can this connector be mated without tools?
No, this connector requires tools for proper mating and installation.
Gerelateerde Links
- HARTING D Sub 15 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 15 Way Straight PCB Connector, with Flange Male
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
