HARTING D Sub 50 Way Straight PCB Connector, with Flange Male
- RS-stocknr.:
- 739-582
- Fabrikantnummer:
- 09678509615
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 25 eenheden)*
€ 1.861,96
(excl. BTW)
€ 2.252,97
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 01 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 1.861,96 | € 74,478 |
*prijsindicatie
- RS-stocknr.:
- 739-582
- Fabrikantnummer:
- 09678509615
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 50 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 5 | |
| Housing Material | Zinc Die Cast | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Connector | ||
Number of Contacts 50 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 5 | ||
Housing Material Zinc Die Cast | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- Land van herkomst:
- DE
The HARTING D Sub connectors are essential components in the automation industry, providing reliable interfaces for data, signal, and service connections. This connector features a robust design with a high contact count, ensuring efficient performance in various applications.
Features & Benefits
Connector with front frame enhances structural integrity and ease of installation
Solder cup termination allows for secure and reliable connections
Rated current of 5 A supports a wide range of applications
Male connector type ensures compatibility with female counterparts
D-Sub Shell size 5 accommodates 50 contacts for versatile connectivity
Housing MADE from die-cast zinc offers durability and strength
Maximum operating temperature of 70 °C ensures reliable performance in demanding environments
Minimum operating temperature of -25 °C allows for use in cold conditions
Compliance with multiple standards ensures reliability and safety in various applications
Fixing flange with thread M3 simplifies mounting on PCBs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Is this product RoHS and REACH compliant?
Yes, it meets RoHS and REACH compliance standards.
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and REACH standards.
Gerelateerde Links
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Male
- HARTING D-Sub Standard 50 Way Straight Cable D-Sub Connector, with Flange Male
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 3 Way Straight PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
