HARTING D Sub 9 Way Straight PCB Connector, with Flange Male

Afbeelding representeert productcategorie

Subtotaal (1 zak van 100 eenheden)*

€ 357,35

(excl. BTW)

€ 432,39

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 08 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 357,35€ 3,574

*prijsindicatie

RS-stocknr.:
739-111
Fabrikantnummer:
09651216701
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Number of Contacts

9

Product Type

Connector

Current

6.5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Flange

Housing Material

Thermoplastic Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Land van herkomst:
RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector provides a standard Interface for data and signal transmission

Wave soldering termination allows for efficient assembly and reliability

Rated current of 6.5 A supports various industrial applications

Male connector type ensures compatibility with female counterparts

D-Sub Shell size 1 fits standard mounting requirements

Housing MADE from thermoplastic resin, glass-fibre filled for durability

Plated steel Shell offers enhanced protection against environmental factors

Contacts MADE from copper alloy with noble metal over nickel plating for improved conductivity

Maximum operating temperature of 125 °C ensures performance in high-heat environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the rated current for this product?


The rated current for this connector is 6.5 A.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.