HARTING D Sub 9 Way Straight PCB Connector, with Flange Female

Afbeelding representeert productcategorie

Subtotaal (1 zak van 100 eenheden)*

€ 384,72

(excl. BTW)

€ 465,51

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 08 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 384,72€ 3,847

*prijsindicatie

RS-stocknr.:
736-972
Fabrikantnummer:
09661157502
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Product Type

Connector

Number of Contacts

9

Current

6.5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

1

Housing Material

Thermoplastic Resin

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Series

D Sub

Land van herkomst:
RO
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various industrial environments.

Features & Benefits


Connector type ensures compatibility with standard interfaces in automation

Reflow soldering termination allows for efficient assembly and reliability

Rated current of 6.5 A supports a wide range of applications

Female contact design facilitates easy integration into existing systems

D-Sub Shell size 1 provides a Compact solution for space-constrained environments

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Maximum operating temperature of 125 °C ensures performance in high-heat applications

Minimum operating temperature of -55 °C allows for use in extreme conditions

Nickel-plated steel Shell offers corrosion resistance and longevity

Compliance with multiple standards ensures reliability and safety in various applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Can this connector be installed without specialist tools?


Yes, this connector can be installed using standard tools.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.