TE Connectivity 1559782-2 D-sub Connector
- RS-stocknr.:
- 475-399
- Fabrikantnummer:
- 1559782-2
- Fabrikant:
- TE Connectivity
Subtotaal (1 zak van 8 eenheden)*
€ 175,88
(excl. BTW)
€ 212,81
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 175,88 | € 21,985 |
*prijsindicatie
- RS-stocknr.:
- 475-399
- Fabrikantnummer:
- 1559782-2
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Series | 1559782-2 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Series 1559782-2 | ||
Niet conform
- Land van herkomst:
- CN
The TE Connectivity cable assembly is designed for the W94 BCB lower, perfectly suiting the needs of advanced electronic systems. Crafted with precision, it combines functionality with a compact design ideal for 9U EM configurations. The assembly ensures dependable performance while aligning with international compliance standards. Adhering to the EU RoHS Directive, this product not only meets stringent safety regulations but also reflects TE Connectivity's commitment to sustainability. With obsolete status noted, it's part of a legacy that paved the way for modern connectivity solutions. The internal specifications underscore its quality, promoting peace of mind for both engineers and end-users alike.
Designed specifically for W94 BCB lower applications
Optimised for 9U EM configurations, enhancing space efficiency
Supports international compliance standards, ensuring user safety
Reflects a commitment to sustainable practices through compliance
Takes legacy performance into account, setting a standard for future products
Provides peace of mind with internal specifications focused on quality assurance
Optimised for 9U EM configurations, enhancing space efficiency
Supports international compliance standards, ensuring user safety
Reflects a commitment to sustainable practices through compliance
Takes legacy performance into account, setting a standard for future products
Provides peace of mind with internal specifications focused on quality assurance
Gerelateerde Links
- TE Connectivity 1559782-1 D-sub Connector
- TE Connectivity, 16089 Series, D-sub Connector Contact
- TE Connectivity 1-338171-2 37 Way D-sub Connector
- TE Connectivity 2-1393561 Push-Pull PCB D-sub Connector
- TE Connectivity 4-5175 D-sub Connector
- TE Connectivity HDP20 D-sub Connector Plug
- TE Connectivity, AMPLIMITE Series D-sub Connector Accessory For Use With D-sub Connector
- TE Connectivity Crimp Die, D-sub Connector
