TE Connectivity, 16089 Series, D-sub Connector Contact
- RS-stocknr.:
- 473-840
- Fabrikantnummer:
- 160890-2
- Fabrikant:
- TE Connectivity
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 473-840
- Fabrikantnummer:
- 160890-2
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Series | 16089 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Series 16089 | ||
- Land van herkomst:
- PL
The TE Connectivity Exceptional flat connector is designed to meet the stringent requirements of contemporary electronic applications. With high reliability and an active status, it ensures seamless connectivity while adhering to industry standards for safety and environmental compliance. The innovative construction promises low halogen content and remarkable resilience, making it suitable for a wide range of applications. The product is crafted with precision to deliver consistent performance while providing customers with the assurance of quality and trust that comes with the TE name. Perfect for those in need of a dependable connection solution, this component enhances both functionality and safety, marking a key choice for engineers and designers alike.
Active status assures reliable performance in various applications
Low halogen construction contributes to environmental sustainability
Designed to meet EU RoHS and REACH compliance standards
Compatible with extraction tools for straightforward installation
Offers a variety of CAD files for ease of integration into design projects
Robust construction ensures durability in demanding environments
Supports a low concentration of restricted materials for enhanced safety
Low halogen construction contributes to environmental sustainability
Designed to meet EU RoHS and REACH compliance standards
Compatible with extraction tools for straightforward installation
Offers a variety of CAD files for ease of integration into design projects
Robust construction ensures durability in demanding environments
Supports a low concentration of restricted materials for enhanced safety
Gerelateerde Links
- TE Connectivity, AMPLIMITE Series D-sub Connector Accessory For Use With D-sub Connector
- TE Connectivity, Amplimite Series Latch For Use With D-sub Connector
- TE Connectivity, CHAMP Series For Use With CHAMP D-Sub Connectors
- TE Connectivity, AMPLIMITE 109 Series Series, size 20 Male Solder D-sub Connector Contact, Gold
- TE Connectivity Panel Mount, 25 Pin Solder D-sub Connector Socket, Shell Size B Standard D-Sub
- TE Connectivity Amplimite HDP-22 62 Way Cable Mount D-sub Connector
- TE Connectivity Amplimite HDP-22 15 Way Cable Mount D-sub Connector
- Phoenix Contact, CUC Series D-SUB Sleeve Housings For Use With D Sub Connector
