Phoenix Contact, CF 1000 HAS Sleeve Receiver
- RS-stocknr.:
- 130-162
- Fabrikantnummer:
- 1212679
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 43,31
(excl. BTW)
€ 52,41
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 43,31 |
*prijsindicatie
- RS-stocknr.:
- 130-162
- Fabrikantnummer:
- 1212679
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Type | Sleeve Receiver | |
| Series | CF 1000 HAS | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Type Sleeve Receiver | ||
Series CF 1000 HAS | ||
- Land van herkomst:
- DE
The Phoenix Contact Automatic stripping and crimping device is designed to enhance efficiency in tool and automatic device accessories. It is suitable for a wide range of applications, including control cabinet manufacturing and industrial automation. With a flexible conductor cross section of 0.25mm² to 0.34mm², this device ensures precise and accurate results for your projects.
Compatible with CF 1000 15 automatic stripping and crimping device
Sleeve receiver design for secure connections
Lightweight design with a weight of 6.9g per piece
Compliance with EU RoHS substance requirements
Sleeve receiver design for secure connections
Lightweight design with a weight of 6.9g per piece
Compliance with EU RoHS substance requirements
Gerelateerde Links
- Phoenix Contact, CF 1000 HAS Sleeve Receiver
- Phoenix Contact, CF 1000 Sleeve Receiver
- Phoenix Contact, CF 1000 LOC1 Sleeve Receiver
- Phoenix Contact, CF 1000 LOC0 Sleeve Receiver
- Phoenix Contact, CF 1000 HA0 Sleeve Receiver
- Phoenix Contact, CF 1000 HA1 Sleeve Receiver
- Phoenix Contact, CF 1000 LOC2 Sleeve Receiver
- Phoenix Contact, CF 1000 HA4 Sleeve Receiver