Phoenix Contact, CF 500/LOC SCF 4 Crimp Locator
- RS-stocknr.:
- 129-590
- Fabrikantnummer:
- 1212248
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 113,25
(excl. BTW)
€ 137,03
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 113,25 |
*prijsindicatie
- RS-stocknr.:
- 129-590
- Fabrikantnummer:
- 1212248
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Type | Crimp Locator | |
| Series | CF 500/LOC SCF 4 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Type Crimp Locator | ||
Series CF 500/LOC SCF 4 | ||
- Land van herkomst:
- DE
The Phoenix Contact Crimp locator is designed to be used with the CF 500 automatic crimping device. It is suitable for slip-on sleeves with a conductor cross section ranging from 0.5 mm² to 6 mm². The ferrule holder has a width of 4.8 mm and weighs 93 g including packaging.
RoHS compliant
Width of 4.8 mm for easy handling
Weighs 93 g including packaging for portability
Comes with approvals such as EAC for quality assurance
Width of 4.8 mm for easy handling
Weighs 93 g including packaging for portability
Comes with approvals such as EAC for quality assurance
Gerelateerde Links
- Phoenix Contact, CF 500/LOC SCF Crimp Locator
- Phoenix Contact, CF 500/LOC SCM Crimp Locator
- Phoenix Contact, CF 500/LOC SCM 6 Crimp Locator
- Phoenix Contact, CF 3000 LOC 1.5 Locator
- Phoenix Contact, CF 3000 LOC 1.0 Locator
- Phoenix Contact, CF 3000 LOC Sleeve Receiver
- Phoenix Contact, CF 3000 LOC 0 Sleeve Receiver
- Phoenix Contact, CF 3000 LOC 0.5 Sleeve Receiver