Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO
- RS-stocknr.:
- 670-106
- Fabrikantnummer:
- 3RT2025-2BF40
- Fabrikant:
- Siemens
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 149,48
(excl. BTW)
€ 180,87
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 05 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 149,48 |
*prijsindicatie
- RS-stocknr.:
- 670-106
- Fabrikantnummer:
- 3RT2025-2BF40
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring-Loaded Terminal | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 110V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 107mm | |
| Length | 102mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring-Loaded Terminal | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 110V | ||
Maximum Operating Temperature 60°C | ||
Depth 107mm | ||
Length 102mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
- Land van herkomst:
- DE
The Siemens Power contactor is designed for efficient control of AC circuits, supporting high operational current of up to 17 A and a maximum operational voltage of 690 V. This Compact contactor features a size S0 and integrates auxiliary switch capabilities. Engineered with a robust mechanical service life of around 10 million cycles, it ensures longevity in demanding environments. With a wide operational temperature range of -25 to +60 °C and an altitude capacity of 2,000 m, this device excels in versatile applications. The contactor also boasts an excellent environmental profile with EPD certification, emphasising its sustainability during its lifecycle.
High operational current capability of 17 A at AC-3, making it Ideal for motor control
Durable mechanical service life of up to 10 million operating cycles, ensuring reliability
Wide operational temperature range from -25 to +60 °C, suitable for various environments
In-built auxiliary switch functionality for enhanced control options
Excellent insulation voltage ratings of 690 V for both main and auxiliary circuits
Easily mountable on 35 mm DIN rail, facilitating quick installation
Efficient power loss management with a maximum loss of only 1.8 W in hot operating states
Gerelateerde Links
- Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 3 NO
- Siemens 3RT2 Contactor, 110V Coil, 3-Pole 120V, 3 NO
- Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 32 A, 15 kW 110V, 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 38 A, 18.5 kW 110V, 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor, 110V ac Coil, 3-Pole, 16 A, 7.5 kW 110V ac, 3 NO, 400V ac
- Siemens 3RT2 Contactor, 110V dc Coil, 3-Pole, 25 A, 11 kW 110V dc, 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor, 110V ac Coil, 3-Pole, 17 A, 7.5 kW 110V, 1 NO/1 NC, 690V
