Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO
- RS-stocknr.:
- 669-804
- Fabrikantnummer:
- 3RT2024-2BF40
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 123,22
(excl. BTW)
€ 149,10
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 05 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 123,22 |
*prijsindicatie
- RS-stocknr.:
- 669-804
- Fabrikantnummer:
- 3RT2024-2BF40
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring-Loaded Terminal | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 110V | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 102mm | |
| Standards/Approvals | UL | |
| Depth | 107mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring-Loaded Terminal | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 110V | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 102mm | ||
Standards/Approvals UL | ||
Depth 107mm | ||
- Land van herkomst:
- DE
The Siemens Power contactor is engineered to deliver high-performance control in industrial applications. Designed for AC-3e/AC-3 operations, this 3-pole contactor reliably handles operational currents of up to 12 A, making it Ideal for managing motor and auxiliary circuits efficiently. Built with robust insulation voltage ratings and surge resistance, it ensures maximum reliability in challenging environments. With a Compact design and versatile mounting options, The Siemens Contactor is suitable for seamless integration in diverse industrial settings, optimising functionality while adhering to safety standards and reducing environmental impact.
Mechanical service life of up to 10 million operating cycles for long-lasting performance
Wide ambient temperature operating range from -25 °C to +60 °C to suit various conditions
Compact design enables flexible installation and optimal space utilisation
Spring-loaded terminals ensure secure electrical connections and reduce installation time
Auxiliary contacts incorporated for enhanced functionality and integration in control systems
High insulation voltage ratings of 690 V protect against electrical faults
Gerelateerde Links
- Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor, 110V Coil, 3-Pole 120V, 3 NO
- Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 12 A, 5.5 kW 110V, NO/NC, 690V
- Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 32 A, 15 kW 110V, 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 38 A, 18.5 kW 110V, 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor, 110V ac Coil, 3-Pole, 12 A, 5.5 kW 110V ac, 3 NO, 400V ac
- Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 12 A, 5.5 kW 110V, 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor, 110V dc Coil, 3-Pole, 25 A, 11 kW 110V dc, 1 NO/1 NC, 690V
