Jelt Green Nitrocellulose Conformal Coating, 30 ml Vial, -40 °C min, 135 °C max

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 9,72

(excl. BTW)

€ 11,76

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Beperkte voorraad
  • Plus verzending 10 stuk(s) vanaf 04 mei 2026
  • Plus verzending 352 stuk(s) vanaf 04 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 5€ 9,72
6 - 14€ 9,03
15 +€ 8,42

*prijsindicatie

RS-stocknr.:
160-9080
Fabrikantnummer:
006966
Fabrikant:
Jelt
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Jelt

Package Size

30 ml

Product Type

Conformal Coating

Package Type

Vial

Application

Fastening

Base Material

Nitrocellulose

Colour

Green

Maximum Operating Temperature

135°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Trade Name

Blocjelt

Jelt Varnish


The Jelt 30ml Varnish is a green colour mixture made of cellulose nitrate and methacrylic copolymer solvent-soluble. It ensures locking and inviolability of fastenings. It also blocks all screws subjected to vibrations in all media and provides a guaranteed control over the removal of the devices. The thixotropic enables application without sagging even on vertical surfaces.

Features and Benefits


Especially useful on any fragile set in electronics and IT

Soluble in oxygenated solvents

Hardening time is 10mins

Operating temperature ranges between -40°C and 135°C

Applications


Home appliance

Automotive

Computer science

Electronics

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Blocjelt threadlock compound


For totally secure fixings.

Particularly useful for all fragile assemblies in electronics and information technology.

Available in 2 colours: red and green.

Soluble in oxygenated solvents.

Threadlocking and Retainers


Gerelateerde Links