TE Connectivity, 1977 Compact Power Connector Cable Mount, Panel Mount Plug, 37, Plug In, Screw Down Termination, 600 V
- RS-stocknr.:
- 504-766
- Fabrikantnummer:
- 1977887-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 3 eenheden)*
€ 231,94
(excl. BTW)
€ 280,65
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 231,94 | € 77,313 |
*prijsindicatie
- RS-stocknr.:
- 504-766
- Fabrikantnummer:
- 1977887-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Pole Format | 37 | |
| Plug/Socket | Plug | |
| Voltage Rating | 600 V | |
| Gender | Male | |
| Mounting Type | Cable Mount, Panel Mount | |
| Termination Method | Plug In, Screw Down | |
| Series | 1977 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Pole Format 37 | ||
Plug/Socket Plug | ||
Voltage Rating 600 V | ||
Gender Male | ||
Mounting Type Cable Mount, Panel Mount | ||
Termination Method Plug In, Screw Down | ||
Series 1977 | ||
- Land van herkomst:
- MX
The TE Connectivity 37 Position Circular Power Connector offers a versatile solution designed for robust wire-to-wire connections. Engineered with a housing capable of handling an impressive operating voltage of up to 600 VDC, this sealable connector not only ensures a secure electro-mechanical interface but also extends the longevity and reliability of your applications in demanding environments. With its nylon material, resistant to UV exposure, it promises durability and high performance. The connector is ideal for various applications where reliable and efficient signal transmission is crucial, including industrial automation, automotive, and telecommunications. Its thoughtful design incorporates features such as mating alignment types and a threaded coupling for secure joinery, making it a smart choice for engineers and manufacturers alike.
Designed for wire-to-wire applications, promoting versatile usage
Sealable construction to enhance durability against environmental factors
Constructed from UV-resistant nylon to ensure long-lasting quality
Allows for a maximum operating temperature range of -55 to 105 °C
Keyed mating alignment simplifies connector engagement
Threaded coupling ensures a reliable connection under various conditions
Compliant with EU RoHS and ELV directives, ensuring safe usage
Low halogen content demonstrates a commitment to environmental safety
Accommodates a variety of compatible parts, enhancing versatility
Sealable construction to enhance durability against environmental factors
Constructed from UV-resistant nylon to ensure long-lasting quality
Allows for a maximum operating temperature range of -55 to 105 °C
Keyed mating alignment simplifies connector engagement
Threaded coupling ensures a reliable connection under various conditions
Compliant with EU RoHS and ELV directives, ensuring safe usage
Low halogen content demonstrates a commitment to environmental safety
Accommodates a variety of compatible parts, enhancing versatility
Gerelateerde Links
- TE Connectivity, 1977 Compact Power Connector Cable Mount, Panel Mount Plug, 4, Plug In, Screw Down Termination, 600 V
- TE Connectivity, 1977 Compact Power Connector Cable Mount, Panel Mount Plug, 16, Plug In, Screw Down Termination, 600 V
- TE Connectivity, 1977 Compact Power Connector Cable Mount, Panel Mount Socket, 9, Plug In, Screw Down Termination, 600 V
- TE Connectivity, 1977 Compact Power Connector Cable Mount, Panel Mount Socket, 4, Plug In, Screw Down Termination, 600 V
- TE Connectivity, 1977 Compact Power Connector Cable Mount, Panel Mount Plug, 3, Plug In, Screw Down Termination, 250 V
- TE Connectivity, 2063 Compact Power Connector Cable Mount, Panel Mount Socket, 37, Plug In, Screw Down Termination, 600
- TE Connectivity, 1977 Compact Power Connector Cable Mount, Panel Mount Socket, 3, Plug In, Screw Down Termination, 250 V
- TE Connectivity, 2084 Compact Power Connector Cable Mount, Panel Mount Plug, 37, Plug In, Screw Down Termination
