TE Connectivity, 1977 Compact Power Connector Cable Mount, Panel Mount Socket, 3, Plug In, Screw Down Termination, 250 V
- RS-stocknr.:
- 501-826
- Fabrikantnummer:
- 1977888-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 5 eenheden)*
€ 200,93
(excl. BTW)
€ 243,13
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 200,93 | € 40,186 |
*prijsindicatie
- RS-stocknr.:
- 501-826
- Fabrikantnummer:
- 1977888-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Pole Format | 3 | |
| Plug/Socket | Socket | |
| Voltage Rating | 250 V | |
| Gender | Female | |
| Mounting Type | Cable Mount, Panel Mount | |
| Termination Method | Plug In, Screw Down | |
| Series | 1977 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Pole Format 3 | ||
Plug/Socket Socket | ||
Voltage Rating 250 V | ||
Gender Female | ||
Mounting Type Cable Mount, Panel Mount | ||
Termination Method Plug In, Screw Down | ||
Series 1977 | ||
- Land van herkomst:
- MX
The TE Connectivity 3 Position Circular Power Connector is an exceptional solution designed to meet the demands of modern electrical applications. Engineered with a robust housing that withstands harsh environments, it guarantees performance and reliability even under extreme conditions. With a versatile wire-to-wire system, this connector facilitates secure and effective connections in a sealable design, making it an ideal choice for various industrial applications. The unique combination of nylon material and UV resistance enhances durability, ensuring long-lasting use. Whether for power and signal applications or panel mounting, this connector simplifies installations while providing the necessary resilience for a range of uses, accentuating its engineering excellence and suitability for professionals seeking a dependable connection solution.
Constructed with UV-resistant nylon for enhanced durability
Designed for seamless integration in wire-to-wire configurations
Offers sealable options to protect against environmental factors
Features a threaded coupling for secure mating retention
Accommodates a wide range of insulation diameters for versatility
Maintains performance in extreme temperatures from -55 to 105 °C
Compliant with industry standards for assurance in quality
Packaging quantity optimised for bulk use in professional settings
Designed for seamless integration in wire-to-wire configurations
Offers sealable options to protect against environmental factors
Features a threaded coupling for secure mating retention
Accommodates a wide range of insulation diameters for versatility
Maintains performance in extreme temperatures from -55 to 105 °C
Compliant with industry standards for assurance in quality
Packaging quantity optimised for bulk use in professional settings
Gerelateerde Links
- TE Connectivity, 1977 Compact Power Connector Cable Mount, Panel Mount Plug, 3, Plug In, Screw Down Termination, 250 V
- TE Connectivity, 1977 Compact Power Connector Cable Mount, Panel Mount Socket, 9, Plug In, Screw Down Termination, 600 V
- TE Connectivity, 1977 Compact Power Connector Cable Mount, Panel Mount Plug, 37, Plug In, Screw Down Termination, 600 V
- TE Connectivity, 1977 Compact Power Connector Cable Mount, Panel Mount Plug, 4, Plug In, Screw Down Termination, 600 V
- TE Connectivity, 1977 Compact Power Connector Cable Mount, Panel Mount Plug, 16, Plug In, Screw Down Termination, 600 V
- TE Connectivity, 1977 Compact Power Connector Cable Mount, Panel Mount Socket, 4, Plug In, Screw Down Termination, 600 V
- TE Connectivity, 1996 Compact Power Connector Cable Mount, Panel Mount Socket, 1, Plug In, Screw Down Termination
- TE Connectivity, 2060 Compact Power Connector Cable Mount, Panel Mount Socket, 16, Plug In, Screw Down Termination,
