TE Connectivity, 2138 Compact Power Connector Cable Mount, Panel Mount Socket, 19, Plug In, Screw Down Termination, 600
- RS-stocknr.:
- 469-017
- Fabrikantnummer:
- 213868-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 20 eenheden)*
€ 202,18
(excl. BTW)
€ 244,64
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 202,18 | € 10,109 |
*prijsindicatie
- RS-stocknr.:
- 469-017
- Fabrikantnummer:
- 213868-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Pole Format | 19 | |
| Plug/Socket | Socket | |
| Voltage Rating | 600 V | |
| Gender | Female | |
| Mounting Type | Cable Mount, Panel Mount | |
| Termination Method | Plug In, Screw Down | |
| Series | 2138 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Pole Format 19 | ||
Plug/Socket Socket | ||
Voltage Rating 600 V | ||
Gender Female | ||
Mounting Type Cable Mount, Panel Mount | ||
Termination Method Plug In, Screw Down | ||
Series 2138 | ||
- Land van herkomst:
- MX
The TE Connectivity Innovative 19 Position Circular Power Connector is engineered for robust performance and versatility in demanding applications. Designed with a housing that withstands harsh environments, the connector operates seamlessly at voltages up to 600 VDC, ensuring dependable power and signal connectivity. Its wire-to-wire configuration enables effortless integration into various wiring setups, simplifying installation processes. The reverse gender design offers enhanced compatibility options while supporting streamlined connections. This connector is perfect for industries that require reliable and durable power and signal solutions, combining the best of functionality and practicality in a compact package.
Offers a secure threaded coupling for reliable mating retention
Manufactured from high-quality nylon and thermoplastic to withstand extreme temperatures
Features a sleek black housing colour for versatile applications
Possesses a panel mount capability for easy integration into existing setups
Utilises a keyed mating alignment system for error-proof connections
Provides excellent electrical performance with minimal signal loss
Designed without fluid resistance to meet specific application requirements
Complies with multiple industry standards for safe and reliable usage
Manufactured from high-quality nylon and thermoplastic to withstand extreme temperatures
Features a sleek black housing colour for versatile applications
Possesses a panel mount capability for easy integration into existing setups
Utilises a keyed mating alignment system for error-proof connections
Provides excellent electrical performance with minimal signal loss
Designed without fluid resistance to meet specific application requirements
Complies with multiple industry standards for safe and reliable usage
Gerelateerde Links
- TE Connectivity, 2138 Compact Power Connector Cable Mount, Panel Mount Plug, 19, Plug In, Screw Down Termination, 600 V
- TE Connectivity, 2063 Compact Power Connector Cable Mount, Panel Mount Socket, 37, Plug In, Screw Down Termination, 600
- TE Connectivity, 1977 Compact Power Connector Cable Mount, Panel Mount Socket, 9, Plug In, Screw Down Termination, 600 V
- TE Connectivity, 2068 Compact Power Connector Cable Mount, Panel Mount Plug, 24, Plug In, Screw Down Termination, 600 V
- TE Connectivity, 2066 Compact Power Connector Cable Mount, Panel Mount Socket, 22, Crimp, Screw Down Termination, 600 V
- TE Connectivity, 1977 Compact Power Connector Cable Mount, Panel Mount Plug, 37, Plug In, Screw Down Termination, 600 V
- TE Connectivity, 1977 Compact Power Connector Cable Mount, Panel Mount Plug, 4, Plug In, Screw Down Termination, 600 V
- TE Connectivity, 1977 Compact Power Connector Cable Mount, Panel Mount Plug, 16, Plug In, Screw Down Termination, 600 V
