TE Connectivity, 2064 Compact Power Connector Cable Mount, Panel Mount Socket, 16, Screw Down, Solder Termination, 13A,
- RS-stocknr.:
- 468-763
- Fabrikantnummer:
- 206404-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 tray van 3 eenheden)*
€ 180,95
(excl. BTW)
€ 218,95
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Tray(s) | Per tray | Per stuk* |
|---|---|---|
| 1 + | € 180,95 | € 60,317 |
*prijsindicatie
- RS-stocknr.:
- 468-763
- Fabrikantnummer:
- 206404-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Pole Format | 16 | |
| Plug/Socket | Socket | |
| Voltage Rating | 250 V | |
| Gender | Female | |
| Mounting Type | Cable Mount, Panel Mount | |
| Current Rating | 13A | |
| Termination Method | Screw Down, Solder | |
| Series | 2064 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Pole Format 16 | ||
Plug/Socket Socket | ||
Voltage Rating 250 V | ||
Gender Female | ||
Mounting Type Cable Mount, Panel Mount | ||
Current Rating 13A | ||
Termination Method Screw Down, Solder | ||
Series 2064 | ||
- Land van herkomst:
- MX
The TE Connectivity 16 Position Circular Power Connector is a robust and versatile connector assembly designed for applications that require reliable power and signal connectivity. This model is ideal for wire-to-panel and wire-to-wire configurations, offering a sealable plastic housing for enhanced durability in various environments. With an impressive operating voltage rating, it ensures optimal performance and safety for your electronic needs. Whether you are in industrial, automotive, or telecommunications sectors, this connector provides seamless integration for your systems. Its thoughtful design features include keying for proper alignment and threaded coupling for secure mating, ensuring it remains firmly in place during operation. Coupled with its impressive temperature range, this connector guarantees a long service life and reliability under challenging conditions.
Sealable design maximises resistance to environmental factors
Keyed mating alignment simplifies installation and ensures precision
Threaded coupling mechanism enhances connection security
Constructed from high-quality materials for long-lasting performance
Black PA 6.6 GF housing offers both strength and thermal resilience
Optimal for diverse applications, accommodating both signal and power needs
Meets stringent industry standards for safety and reliability
Packaging quantity is tailored for efficient inventory management
Keyed mating alignment simplifies installation and ensures precision
Threaded coupling mechanism enhances connection security
Constructed from high-quality materials for long-lasting performance
Black PA 6.6 GF housing offers both strength and thermal resilience
Optimal for diverse applications, accommodating both signal and power needs
Meets stringent industry standards for safety and reliability
Packaging quantity is tailored for efficient inventory management
Gerelateerde Links
- TE Connectivity, 2064 Compact Power Connector Cable Mount, Panel Mount Socket, 16, Screw Down, Solder Termination, 13A,
- TE Connectivity, 2064 Compact Power Connector Cable Mount, Panel Mount Socket, 8, Plug In, Screw Down Termination,
- TE Connectivity, 2064 Compact Power Connector Cable Mount, Panel Mount Socket, 57, Plug In, Screw Down Termination,
- TE Connectivity, 2135 Compact Power Connector Cable Mount, Panel Mount Socket, 14, Crimp, Screw Down Termination, 13A,
- TE Connectivity, 2060 Compact Power Connector Cable Mount, Panel Mount Socket, 4, Plug In, Screw Down Termination, 13A,
- TE Connectivity, 2065 Compact Power Connector Cable Mount, Panel Mount Plug, 4, Plug In, Screw Down Termination, 13A,
- TE Connectivity, 2086 Compact Power Connector Cable Mount, Panel Mount Socket, 8, Screw Down, Solder Termination, 7.5A,
- TE Connectivity, 2060 Compact Power Connector Cable Mount, Panel Mount Socket, 16, Plug In, Screw Down Termination,
