TE Connectivity, 2135 Compact Power Connector Cable Mount, Panel Mount Socket, 14, Crimp, Screw Down Termination, 13A,
- RS-stocknr.:
- 504-876
- Fabrikantnummer:
- 213570-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 8 eenheden)*
€ 180,76
(excl. BTW)
€ 218,72
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 180,76 | € 22,595 |
*prijsindicatie
- RS-stocknr.:
- 504-876
- Fabrikantnummer:
- 213570-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Pole Format | 14 | |
| Plug/Socket | Socket | |
| Voltage Rating | 250 V | |
| Gender | Female | |
| Mounting Type | Cable Mount, Panel Mount | |
| Current Rating | 13A | |
| Termination Method | Crimp, Screw Down | |
| Series | 2135 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Pole Format 14 | ||
Plug/Socket Socket | ||
Voltage Rating 250 V | ||
Gender Female | ||
Mounting Type Cable Mount, Panel Mount | ||
Current Rating 13A | ||
Termination Method Crimp, Screw Down | ||
Series 2135 | ||
- Land van herkomst:
- US
The TE Connectivity Innovative housing solution is designed for use in applications requiring reliable circular power connections. With a compact and robust design, it ensures efficient power delivery and secure wire-to-panel interfacing, making it an ideal choice for various commercial and industrial purposes. The product boasts a high operating voltage tolerance, with versatility in wire sizes, making it suitable for different configurations without compromising performance. Engineered using durable nylon, this connector is suited for extreme environmental conditions, ensuring longevity and reliability in demanding applications. Its intelligent design features facilitate quick and hassle-free installation, while the unique mating retention mechanism guarantees stability during use.
Compact design enhances installation flexibility in tight spaces
Constructed with durable nylon material for increased longevity
Efficiently handles a broad operating temperature range for versatile applications
Offers threaded coupling for secure mating retention
Panel mount feature simplifies the setup process
Reverse gender contact design provides compatibility with existing systems
Crimp termination method ensures a solid and reliable connection
UL flammability rating indicates compliance with safety standards
Compatible with other products in the Mil-C-5015 circular plastic connectors series
Constructed with durable nylon material for increased longevity
Efficiently handles a broad operating temperature range for versatile applications
Offers threaded coupling for secure mating retention
Panel mount feature simplifies the setup process
Reverse gender contact design provides compatibility with existing systems
Crimp termination method ensures a solid and reliable connection
UL flammability rating indicates compliance with safety standards
Compatible with other products in the Mil-C-5015 circular plastic connectors series
Gerelateerde Links
- TE Connectivity, 2064 Compact Power Connector Cable Mount, Panel Mount Socket, 16, Screw Down, Solder Termination, 13A,
- TE Connectivity, 2060 Compact Power Connector Cable Mount, Panel Mount Socket, 4, Plug In, Screw Down Termination, 13A,
- TE Connectivity, 2065 Compact Power Connector Cable Mount, Panel Mount Plug, 4, Plug In, Screw Down Termination, 13A,
- TE Connectivity, 2084 Compact Power Connector Cable Mount, Panel Mount Socket, 7, Crimp, Screw Down Termination, 25A,
- TE Connectivity, 2066 Compact Power Connector Cable Mount, Panel Mount Socket, 22, Crimp, Screw Down Termination, 600 V
- TE Connectivity, 2118 Compact Power Connector Cable Mount, Panel Mount Socket, 13, Crimp, Screw Down Termination, 600 V
- Bulgin, PXP40 Compact Power Connector Cable Mount Plug, Screw Termination, 13A, 600 V
- TE Connectivity, 1996 Compact Power Connector Cable Mount, Panel Mount Socket, 1, Plug In, Screw Down Termination
