TE Connectivity Socket Crimp Circular Connector Contact, Contact Size 1.14mm, Wire Size 1.7 – 3
- RS-stocknr.:
- 469-246
- Fabrikantnummer:
- 1744201-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 rol van 4000 eenheden)*
€ 422,86
(excl. BTW)
€ 511,66
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 422,86 | € 0,106 |
*prijsindicatie
- RS-stocknr.:
- 469-246
- Fabrikantnummer:
- 1744201-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Gender | Socket | |
| Contact Size | 1.14mm | |
| Wire Size | 1.7 – 3 | |
| Termination Method | Crimp | |
| Series | 17442 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Gender Socket | ||
Contact Size 1.14mm | ||
Wire Size 1.7 – 3 | ||
Termination Method Crimp | ||
Series 17442 | ||
- Land van herkomst:
- CN
The TE Connectivity Economy Power connector is designed for robust performance in wire-to-board applications, offering exceptional reliability even in demanding environments. Engineered to handle operating voltages of up to 600 VAC, this connector prioritises safety and efficiency, making it ideal for various power contact setups. Its pre-tin plating ensures longevity by resisting wear and corrosion, while accommodating wire sizes ranging from 20 to 16 AWG. Specifically tailored for crimping, this product provides a secure and stable electrical connection, enhancing overall circuit integrity. The compact dimensions make it versatile for diverse installations, supporting applications in industries that require dependable power solutions. This connector upholds strict compliance with environmental regulations, ensuring that performance is not compromised by sustainability objectives.
Robust design suitable for high power applications
Efficient crimp termination method for reliable connectivity
Compact size allows for flexible integration in various setups
Pre-tin plating enhances corrosion resistance and durability
Designed to meet strict environmental compliance standards
Accommodates a wide range of wire sizes for versatility
Single beam contact shape ensures optimal connectivity
Efficient crimp termination method for reliable connectivity
Compact size allows for flexible integration in various setups
Pre-tin plating enhances corrosion resistance and durability
Designed to meet strict environmental compliance standards
Accommodates a wide range of wire sizes for versatility
Single beam contact shape ensures optimal connectivity
Gerelateerde Links
- TE Connectivity Socket Crimp Circular Connector Contact, Contact Size 1.14mm, Wire Size 24 → 18 AWG
- TE Connectivity Socket Crimp Circular Connector Contact, Contact Size 22AWG, Wire Size 22
- TE Connectivity Socket Crimp Circular Connector Contact, Contact Size 21.5mm, Wire Size 1.5
- TE Connectivity Socket Crimp Circular Connector Contact, Contact Size 16AWG, Wire Size 20 → 16 AWG
- TE Connectivity Socket Crimp Crimp Socket Contact, Contact Size 1 mm, Wire Size 1.5 mm²
- Phoenix Contact Socket Crimp Crimp Contact, Contact Size 8mm, Wire Size 2 AWG
- Phoenix Contact Socket Crimp Crimp Contact, Contact Size 8mm, Wire Size 4 AWG
- Phoenix Contact Socket Crimp Crimp Contact, Contact Size 8mm, Wire Size 6 AWG
