TE Connectivity Female Crimp Circular Connector Contact, Contact Size 22 AWG, Wire Size 22AWG
- RS-stocknr.:
- 506-762
- Artikelnummer Distrelec:
- 304-63-406
- Fabrikantnummer:
- 2226923-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 80 eenheden)*
€ 218,68
(excl. BTW)
€ 264,60
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 218,68 | € 2,734 |
*prijsindicatie
- RS-stocknr.:
- 506-762
- Artikelnummer Distrelec:
- 304-63-406
- Fabrikantnummer:
- 2226923-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 22 AWG | |
| Current | 1.5A | |
| Wire Size | 22AWG | |
| Series | 22269 | |
| Contact Type | Socket | |
| Contact Plating | Gold | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU with Exemptions, EU ELV Directive 2000/53/EC with Exemptions, China RoHS 2 Directive MIIT Order No 32 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 22 AWG | ||
Current 1.5A | ||
Wire Size 22AWG | ||
Series 22269 | ||
Contact Type Socket | ||
Contact Plating Gold | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU with Exemptions, EU ELV Directive 2000/53/EC with Exemptions, China RoHS 2 Directive MIIT Order No 32 | ||
- Land van herkomst:
- US
The TE Connectivity Socket contact is expertly designed to meet the demands of modern electrical applications, providing a reliable connection in a compact form factor. With its gold plating, it ensures superior conductivity and resistance to corrosion, making it ideal for use in environments where durability is essential. This component is specifically engineered for discrete wire applications, capable of handling a wire size of .34 mm². It is compatible with various O.C.H. Micro Circular Connectors, allowing for a seamless integration into a range of existing setups. The unique crimp termination method simplifies installations, ensuring quick and precise connections. Whether you're upgrading existing equipment or designing new circuits, this socket contact ensures optimal performance and longevity.
High-quality gold plating enhances electrical performance and longevity
Designed for discrete wire applications to meet a variety of connectivity needs
Crimp implementation ensures a secure and reliable attachment in all conditions
Compact size makes it ideal for space-restricted applications
Compatible with O.C.H. Micro Circular Connectors for versatile usage
Operates efficiently within a wide temperature range, ensuring adaptability
Constructed from durable copper alloy for enhanced strength and reliability
Gerelateerde Links
- ITT Cannon Male Crimp Circular Connector Contact, Contact Size 22 AWG, Wire Size 22AWG
- TE Connectivity Female Crimp Contact, Contact Size 22 AWG, Wire Size 22AWG
- TE Connectivity Male Crimp Circular Connector Contact, Contact Size 22, Wire Size 22AWG
- Bulgin Female Crimp Circular Connector Contact, Wire Size 22AWG, 26 AWG
- RS PRO Male Crimp Circular Connector Contact, Contact Size 1, Wire Size 22AWG, 26 AWG
- HARTING Male Crimp Circular Connector Contact, Contact Size 1.04 mm, Wire Size 22AWG, 26 AWG
- HARTING Female Crimp Circular Connector Contact, Contact Size 1.8 mm, Wire Size 22AWG, 26 AWG
- TE Connectivity Female Crimp Circular Connector Contact, Wire Size 22AWG, 26 AWG
