Eaton 50A Slow-Blow Cartridge Fuse, 14 x 51mm
- RS-stocknr.:
- 228-601
- Fabrikantnummer:
- C14M50 CYLINDRICAL FUSE 14 x 51 50A AM 400V AC
- Fabrikant:
- Eaton
Subtotaal (1 verpakking van 10 eenheden)*
€ 19,25
(excl. BTW)
€ 23,29
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 17 stuk(s) klaar voor verzending
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 19,25 | € 1,925 |
*prijsindicatie
- RS-stocknr.:
- 228-601
- Fabrikantnummer:
- C14M50 CYLINDRICAL FUSE 14 x 51 50A AM 400V AC
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 50A | |
| Fuse Size | 14 x 51mm | |
| Fuse Speed | aM | |
| Voltage Rating | 400V | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 50A | ||
Fuse Size 14 x 51mm | ||
Fuse Speed aM | ||
Voltage Rating 400V | ||
Vrijgesteld
- Land van herkomst:
- ES
The Eaton low voltage cylindrical fuse from the bussmann series is expertly designed for high performance and reliability. Engineered specifically for 14 x 51 mm applications, this fuse provides robust protection in demanding environments. It is rated to handle 400 Volts AC and features an impressive breaking capacity of 120 kA, ensuring safety and functionality even during fault conditions. The fuse is compliant with stringent safety standards including CE, GoST-R, and RoHS, highlighting its quality and environmental consciousness. Its compatibility with the CH14 Modular fuse holder makes it a versatile choice for various setups, ensuring effortless integration into existing systems. This product exemplifies the perfect blend of engineering excellence, making it an ideal choice for professionals seeking dependable electrical protection.
Designed for low voltage applications with a cylindrical format
Offers a remarkable breaking capacity to ensure circuit protection
Constructed to be compliant with major international safety standards
Its modular compatibility streamlines installation processes
Lightweight yet sturdy build promotes easy handling and durability
Class aM provides tailored protection for switchgear applications
The product incorporates advanced engineering for enhanced reliability
Offers a remarkable breaking capacity to ensure circuit protection
Constructed to be compliant with major international safety standards
Its modular compatibility streamlines installation processes
Lightweight yet sturdy build promotes easy handling and durability
Class aM provides tailored protection for switchgear applications
The product incorporates advanced engineering for enhanced reliability
Gerelateerde Links
- Eaton 40A Slow-Blow Cartridge Fuse, 14 x 51mm
- Eaton 6A Slow-Blow Cartridge Fuse, 14 x 51mm
- Eaton 2A Slow-Blow Cartridge Fuse, 14 x 51mm
- Eaton 16A Slow-Blow Cartridge Fuse, 14 x 51mm
- Eaton 1A Slow-Blow Cartridge Fuse, 14 x 51mm
- Eaton 20A Slow-Blow Cartridge Fuse, 14 x 51mm
- Eaton 8A Slow-Blow Cartridge Fuse, 14 x 51mm
- Eaton 4A Slow-Blow Cartridge Fuse, 14 x 51mm