Eaton 1A Slow-Blow Cartridge Fuse, 14 x 51mm

Subtotaal (1 verpakking van 10 eenheden)*

€ 22,29

(excl. BTW)

€ 26,97

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 12 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 22,29€ 2,229

*prijsindicatie

RS-stocknr.:
228-596
Fabrikantnummer:
C14M1 CYLINDRICAL FUSE 14 x 51 1A AM 690V AC
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Current Rating

1A

Fuse Size

14 x 51mm

Fuse Speed

aM

Voltage Rating

690V

Vrijgesteld

Land van herkomst:
ES
The Eaton low voltage cylindrical fuse by Eaton is designed to deliver exceptional performance and reliability in various applications. Specifically engineered for use within modular fuse holders, this fuse ensures an efficient and safe operation. With a robust rating of 1 Amp and a remarkable breaking capacity of 80 kA, this fuse provides optimal protection for delicate electrical components under fault conditions. The compact dimensions of 14 x 51 mm make it ideal for space-constrained environments, while its compliance with international standards, including CE, RoHS, and GoST-R, reinforces its reliability for diverse installations. This fuse not only meets but exceeds the expectations of modern electrical applications, serving as a critical component in safeguarding electrical systems.

Designed for low voltage applications to ensure effective circuit protection
Compact size allows for easy installation in modular fuse holders
Compatible with CH14 Modular fuse holder for enhanced versatility
Rated to withstand up to 80 kA breaking capacity for heightened safety
Efficient under operational voltages of up to 690 Volts AC
CE Marked and RoHS Compliant, reflecting commitment to safety standards
Ideal for use in various industrial and commercial environments
Enhanced durability and reliability in demanding operational settings

Gerelateerde Links