Schneider Electric Insulated Acti9 1 Phase Busbar, 500 V ac, 18 mm Pitch, Repacked
- RS-stocknr.:
- 865-640
- Fabrikantnummer:
- A9XPH424W
- Fabrikant:
- Schneider Electric
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 99,58
(excl. BTW)
€ 120,49
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 99,58 |
| 5 + | € 96,59 |
*prijsindicatie
- RS-stocknr.:
- 865-640
- Fabrikantnummer:
- A9XPH424W
- Fabrikant:
- Schneider Electric
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 500 V ac | |
| Material | Insulated | |
| Range | Acti9 | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | Acti9 C40 Vigi | |
| Standards/Approvals | IEC 61439-2 | |
| Current Rating | 100A | |
| Product Condition | Repacked | |
| Pitch | 18mm | |
| Colour | White | |
| Number of Modules | 24 | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 500 V ac | ||
Material Insulated | ||
Range Acti9 | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With Acti9 C40 Vigi | ||
Standards/Approvals IEC 61439-2 | ||
Current Rating 100A | ||
Product Condition Repacked | ||
Pitch 18mm | ||
Colour White | ||
Number of Modules 24 | ||
- Land van herkomst:
- FR
The Schneider Electric Comb busbar is designed for repacked applications, optimising functionality while saving on standard conditions. This product features a robust structure Ideal for various electrical setups.
Rated operational current of 100 A at 40 °C
Compatible with Acti9 iC60, iK60, iID, and Multi9 C60 ranges
Insulated design for enhanced safety in electrical installations
Made for horizontal mounting with a 24-module length
1
28
35
63
Gerelateerde Links
- Schneider Electric Insulated Acti9 1 Phase Busbar, 500 V ac, 18 mm Pitch
- Schneider Electric Acti9 Acti9 3 Phase Busbar, 18 mm Pitch
- Schneider Electric Acti9 Acti9 4 Phase Busbar, 415 V ac, 18 mm Pitch
- Schneider Electric Acti9 Acti9 2 Phase Busbar, 415 V ac, 18 mm Pitch
- Schneider Electric Acti9 Acti9 3 Phase Busbar, 415 V ac, 18 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar, 415 V ac, 18 mm Pitch
- Schneider Electric Acti9 Acti9 Accessoires 4 Phase Busbar, 415 V ac, 18 mm Pitch
- Schneider Electric Acti9 Acti9 Accessoires 3 Phase Busbar, 415 V ac, 18 mm Pitch
