ROHM, UMH25NTN, Dual NPN Digital Transistor, 100 mA 4.7 kΩ, Ratio Of 10, Dual, 6-Pin SOT-363
- RS-stocknr.:
- 183-5093
- Fabrikantnummer:
- UMH25NTN
- Fabrikant:
- ROHM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 183-5093
- Fabrikantnummer:
- UMH25NTN
- Fabrikant:
- ROHM
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ROHM | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
- Land van herkomst:
- JP
NPN 100mA 50V digital transistor. Built-in bias resistors enable the configuration of an inverter circuit without external input resistors.
Two DTC143Z chips in a UMT6 package.
Mounting possible with UMT3 automatic mounting machines.
Transistor elements are independent, eliminating interference.
Mounting cost and area can be cut in half.
Mounting possible with UMT3 automatic mounting machines.
Transistor elements are independent, eliminating interference.
Mounting cost and area can be cut in half.
Gerelateerde Links
- ROHM, UMD6NTR, Dual PNP+NPN Digital Transistor, 100 50 4.7 kΩ, Dual, 6-Pin SOT-363
- ROHM, UMD12NTR, Dual PNP+NPN Digital Transistor, 100 47 kΩ, Ratio Of 1, Dual, 6-Pin SOT-363
- ROHM, UMH2NTN, Dual NPN Digital Transistor, 100 mA 47 kΩ, Ratio Of 1, Dual, 6-Pin SOT-363
- ROHM, UMD2NTR, Dual PNP+NPN Digital Transistor, 100 22 kΩ, Ratio Of 1, Dual, 6-Pin SOT-363
- ROHM, UMG5NTR, Dual NPN Digital Transistor, 100 mA 10 kΩ, Ratio Of 4.7, Dual, 5-Pin SOT-353
- ROHM, UMD5NTR, Dual PNP+NPN Digital Transistor, 100 4.7 (PNP) kΩ, 47 (NPN) kΩ, Ratio Of 1 (NPN), 2.1 (PNP),
- ROHM, UMB11NTN, Dual PNP Digital Transistor, -100 mA 10 kΩ, Ratio Of 1, Dual, 6-Pin SOT-363
- ROHM, UMB2NTN, Dual PNP Digital Transistor, -100 mA 47 kΩ, Ratio Of 1, Dual, 6-Pin SOT-363
