ROHM, UMD6NTR, Dual PNP+NPN Digital Transistor, 100 50 4.7 kΩ, Dual, 6-Pin SOT-363
- RS-stocknr.:
- 183-5083
- Fabrikantnummer:
- UMD6NTR
- Fabrikant:
- ROHM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 183-5083
- Fabrikantnummer:
- UMD6NTR
- Fabrikant:
- ROHM
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ROHM | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
- Land van herkomst:
- JP
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.
Ultra-compact complex digital transistor
Input resistor type
Small Surface Mount Package
Pb Free
Input resistor type
Small Surface Mount Package
Pb Free
Gerelateerde Links
- ROHM, UMH25NTN, Dual NPN Digital Transistor, 100 mA 4.7 kΩ, Ratio Of 10, Dual, 6-Pin SOT-363
- ROHM, UMD2NTR, Dual PNP+NPN Digital Transistor, 100 22 kΩ, Ratio Of 1, Dual, 6-Pin SOT-363
- ROHM, UMD12NTR, Dual PNP+NPN Digital Transistor, 100 47 kΩ, Ratio Of 1, Dual, 6-Pin SOT-363
- ROHM, UMH2NTN, Dual NPN Digital Transistor, 100 mA 47 kΩ, Ratio Of 1, Dual, 6-Pin SOT-363
- ROHM, IMD6AT108, Dual PNP+NPN Digital Transistor, 100 50 4.7 kΩ, Dual, 5-Pin SOT-457
- ROHM, UMG5NTR, Dual NPN Digital Transistor, 100 mA 10 kΩ, Ratio Of 4.7, Dual, 5-Pin SOT-353
- ROHM, UMD5NTR, Dual PNP+NPN Digital Transistor, 100 4.7 (PNP) kΩ, 47 (NPN) kΩ, Ratio Of 1 (NPN), 2.1 (PNP),
- ROHM UMX1NTN Dual NPN Bipolar Transistor, 150 mA, 50 V, 6-Pin SOT-363
