ROHM, DTA143EUBTL PNP Digital Transistor, -100 mA 4.7 kΩ, Ratio Of 1, Single, 3-Pin SC-85
- RS-stocknr.:
- 183-4648
- Fabrikantnummer:
- DTA143EUBTL
- Fabrikant:
- ROHM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 183-4648
- Fabrikantnummer:
- DTA143EUBTL
- Fabrikant:
- ROHM
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ROHM | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
DTA143EUB is an digital transistor (Resistor built-in type transistor). Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.
Built-In Biasing Resistors, R1 = R2 = 4.7kΩ
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Only the on/off conditions need to be set for operation, making the circuit design easy.
Complementary NPN Types: DTC143E series
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Only the on/off conditions need to be set for operation, making the circuit design easy.
Complementary NPN Types: DTC143E series
Gerelateerde Links
- ROHM, DTA143XUBTL PNP Digital Transistor, -100 mA 4.7 kΩ, Ratio Of 2.1, Single, 3-Pin SOT-323FL
- ROHM, DTA143ZMT2L PNP Digital Transistor, -100 mA 4.7 kΩ, Ratio Of 10, Single, 3-Pin SOT-723
- ROHM, DTA143XETL PNP Digital Transistor, -100 mA 4.7 kΩ, Ratio Of 2.1, Single, 3-Pin SOT-416FL
- ROHM, IMH6AT108, Dual NPN Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 1, 6-Pin SC-74
- ROHM, UMG5NTR, Dual NPN Digital Transistor, 100 mA 10 kΩ, Ratio Of 4.7, Dual, 5-Pin SOT-353
- ROHM, EMB75T2R, Dual PNP Digital Transistor, -100 mA 4.7 kΩ, Ratio Of 10, Dual, 5-Pin SOT-563
- ROHM, UMH25NTN, Dual NPN Digital Transistor, 100 mA 4.7 kΩ, Ratio Of 10, Dual, 6-Pin SOT-363
- ROHM, UMA2NTR, Dual PNP Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 1, 5-Pin SOT-353 (SC-88A)
