ROHM, DTA123YMT2L PNP Digital Transistor, -100 mA 2.2 kΩ, Ratio Of 4.5, Single, 3-Pin SOT-723
- RS-stocknr.:
- 183-4644
- Fabrikantnummer:
- DTA123YMT2L
- Fabrikant:
- ROHM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 183-4644
- Fabrikantnummer:
- DTA123YMT2L
- Fabrikant:
- ROHM
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ROHM | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
DTA123YM is an digital transistor (Resistor built-in type transistor). Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.
Built-In Biasing Resistors,R1 = 2.2kΩ, R2 = 10kΩ
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Only the on/off conditions need to be set for operation, making the circuit design easy .
Complementary NPN Types: DTC123Y series
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Only the on/off conditions need to be set for operation, making the circuit design easy .
Complementary NPN Types: DTC123Y series
Gerelateerde Links
- ROHM, DTA123YU3T106 PNP Digital Transistor, -100 mA 2.2 kΩ, Ratio Of 4.5, Single, 3-Pin SOT-323
- ROHM, DTB123YKT146 PNP Digital Transistor, 500 mA 50 V 2.2 kΩ, Ratio Of 4.5, Single, 3-Pin SOT-346
- ROHM, DTA143ZMT2L PNP Digital Transistor, -100 mA 4.7 kΩ, Ratio Of 10, Single, 3-Pin SOT-723
- ROHM, DTA115EMT2L PNP Digital Transistor, -100 mA 100 kΩ, Ratio Of 1, Single, 3-Pin SOT-723
- ROHM, DTA123JMT2L PNP Digital Transistor, -100 mA 2.2 kΩ, Ratio Of 21, Single, 3-Pin SO-105AA
- ROHM, DTA123EU3T106 PNP Digital Transistor, -100 mA 2.2 kΩ, Ratio Of 1, Single, 3-Pin SOT-323
- ROHM Digital Transistor, 12 V NPN Surface SOT-723, 3-Pin
- ROHM DTD543EMT2L Digital Transistor, 12 V NPN Surface SOT-723, 3-Pin
