ROHM, DTA123JMT2L PNP Digital Transistor, -100 mA 2.2 kΩ, Ratio Of 21, Single, 3-Pin SO-105AA
- RS-stocknr.:
- 183-4642
- Fabrikantnummer:
- DTA123JMT2L
- Fabrikant:
- ROHM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 183-4642
- Fabrikantnummer:
- DTA123JMT2L
- Fabrikant:
- ROHM
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ROHM | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
DTA123JM is an digital transistor (Resistor built-in type transistor). Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.
Built-In Biasing Resistors
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Only the on/off conditions need to be set for operation, making the circuit design easy.
Complementary NPN Types: DTC123J series
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Only the on/off conditions need to be set for operation, making the circuit design easy.
Complementary NPN Types: DTC123J series
Gerelateerde Links
- ROHM, DTC123JCAT116 NPN Digital Transistor, 100 mA 50 V 2.2 kΩ, Ratio Of 21, Single, 3-Pin SOT-23
- ROHM, DTA123YMT2L PNP Digital Transistor, -100 mA 2.2 kΩ, Ratio Of 4.5, Single, 3-Pin SOT-723
- ROHM, DTA123YU3T106 PNP Digital Transistor, -100 mA 2.2 kΩ, Ratio Of 4.5, Single, 3-Pin SOT-323
- ROHM, DTA123EU3T106 PNP Digital Transistor, -100 mA 2.2 kΩ, Ratio Of 1, Single, 3-Pin SOT-323
- ROHM, UMG11NTR, Dual NPN Digital Transistor, 100 mA 2.2 kΩ, Ratio Of 1, Dual, 5-Pin SOT-353
- ROHM, DTB123YKT146 PNP Digital Transistor, 500 mA 50 V 2.2 kΩ, Ratio Of 4.5, Single, 3-Pin SOT-346
- ROHM, IMD16AT108, Dual NPN + PNP Digital Transistor, 100 mA, 500 mA 50 V 2.2 kΩ, Ratio Of 0.1, 6-Pin SC-74
- ROHM, UMB11NTN, Dual PNP Digital Transistor, 100 mA 10 kΩ, Ratio Of 1, 6-Pin UMT
