ROHM EMB59T2R Dual PNP Transistor, 100 mA, 6-Pin SOT-563
- RS-stocknr.:
- 171-5401
- Fabrikantnummer:
- EMB59T2R
- Fabrikant:
- ROHM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 171-5401
- Fabrikantnummer:
- EMB59T2R
- Fabrikant:
- ROHM
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ROHM | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Two DTA014Y chips in a EMT6 package.
Transistor elements are independent, eliminating interface.
Mounting cost and area can be cut in half.
Lead Free.
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Mounting cost and area can be cut in half.
Lead Free.
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Gerelateerde Links
- ROHM EMB59T2R Dual PNP Transistor, 100 mA, 6-Pin SOT-563
- ROHM EMH75T2R Dual PNP Transistor, 100 mA, 6-Pin SOT-563
- ROHM, EMB75T2R, Dual PNP Digital Transistor, -100 mA 4.7 kΩ, Ratio Of 10, Dual, 5-Pin SOT-563
- ROHM EMZ52T2R Dual NPN + PNP Transistor, 100 (NPN) mA, 100 (PNP) mA, 50 (Minimum) V, 6-Pin SOT-563
- ROHM EMH75T2R Dual NPN Transistor, 100 mA, 6-Pin SOT-563
- ROHM, EMD4T2R, Dual PNP+NPN Digital Transistor, 100 47 kΩ, Ratio Of 1, Dual, 5-Pin SOT-563
- ROHM EMD53T2R Transistor, 100 mA NPN + PNP, 6-Pin SOT-563
- ROHM, EMH4T2R, Dual NPN Digital Transistor, 100 mA 50 V 10 kΩ, Dual, 5-Pin SOT-563
