ROHM, EMD4T2R, Dual PNP+NPN Digital Transistor, 100 47 kΩ, Ratio Of 1, Dual, 5-Pin SOT-563
- RS-stocknr.:
- 183-4694
- Fabrikantnummer:
- EMD4T2R
- Fabrikant:
- ROHM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 183-4694
- Fabrikantnummer:
- EMD4T2R
- Fabrikant:
- ROHM
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ROHM | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.
Ultra-compact complex digital transistor
Built-In Biasing Resistors
Potential divider type
Small Surface Mount Package
Pb Free
Built-In Biasing Resistors
Potential divider type
Small Surface Mount Package
Pb Free
Gerelateerde Links
- ROHM EMH75T2R Dual NPN Transistor, 100 mA, 6-Pin SOT-563
- ROHM, UMD12NTR, Dual PNP+NPN Digital Transistor, 100 47 kΩ, Ratio Of 1, Dual, 6-Pin SOT-363
- ROHM, UMH2NTN, Dual NPN Digital Transistor, 100 mA 47 kΩ, Ratio Of 1, Dual, 6-Pin SOT-363
- ROHM, UMD5NTR, Dual PNP+NPN Digital Transistor, 100 4.7 (PNP) kΩ, 47 (NPN) kΩ, Ratio Of 1 (NPN), 2.1 (PNP),
- ROHM, EMB75T2R, Dual PNP Digital Transistor, -100 mA 4.7 kΩ, Ratio Of 10, Dual, 5-Pin SOT-563
- ROHM, EMH4T2R, Dual NPN Digital Transistor, 100 mA 50 V 10 kΩ, Dual, 5-Pin SOT-563
- ROHM EMX18T2R Dual NPN Transistor, 500 mA, 12 (Minimum) V, 6-Pin SOT-563
- ROHM, IMH6AT108, Dual NPN Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 1, 6-Pin SC-74
