Hirschmann Test & Measurement Black Female Banana Socket, 4 mm Connector, M4 Thread Termination, 32A, 1000V ac/dc, Gold
- RS-stocknr.:
- 884-9121
- Fabrikantnummer:
- 972357700
- Fabrikant:
- Hirschmann Test & Measurement
26 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
47 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 5,41
(excl. BTW)
€ 6,55
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 5,41 |
10 - 24 | € 5,03 |
25 - 49 | € 4,60 |
50 + | € 4,19 |
- RS-stocknr.:
- 884-9121
- Fabrikantnummer:
- 972357700
- Fabrikant:
- Hirschmann Test & Measurement
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
SAB 2600 G M4, CAT II 4mm Series Contact Protected Socket, M4 Thread
SAB 2600 G M4, Hirschmann CAT II 4mm safety series contact protected unsprung socket, for 4mm diameter safety test plugs, these panel mounted test connectors offer gold-plated brass contact surfaces with M4 thread mounting thread. Suitable for installation into switch-panels and equipment chassis of 1 to 4mm in thickness.
Features
Rated at 32A 1000V
Temperature range -25 to +70° C
CAT II
Temperature range -25 to +70° C
CAT II
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Black |
Gender | Female |
Termination Method | M4 Thread |
Voltage Rating | 1000V ac/dc |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Gold |
Type | Banana Socket |
Contact Material | Brass |
Insulation Material | PA |
- RS-stocknr.:
- 884-9121
- Fabrikantnummer:
- 972357700
- Fabrikant:
- Hirschmann Test & Measurement