Amphenol Industrial 304 Stainless Steel Threaded Threaded, Process Ball Valve, DN40
- RS-stocknr.:
- 918-607
- Fabrikantnummer:
- SBV40-SEPPC-NA001
- Fabrikant:
- Amphenol Industrial
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 379,14
(excl. BTW)
€ 458,76
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 379,14 |
*prijsindicatie
- RS-stocknr.:
- 918-607
- Fabrikantnummer:
- SBV40-SEPPC-NA001
- Fabrikant:
- Amphenol Industrial
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Amphenol Industrial | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Process Ball Valve | |
| Seal Material | Ethylene Propylene Diene Monomer | |
| Outlet Port Size | DN40 | |
| Body Material | 304 Stainless Steel | |
| Outlet Thread Standard | DN40 | |
| Actuator Included | No | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ROHS | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Process Ball Valve | ||
Seal Material Ethylene Propylene Diene Monomer | ||
Outlet Port Size DN40 | ||
Body Material 304 Stainless Steel | ||
Outlet Thread Standard DN40 | ||
Actuator Included No | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ROHS | ||
- Land van herkomst:
- CN
The Amphenol Industrial Snap Ball Valve features a LTW hose barb type fitting designed for effective fluid transfer, ensuring strong connections within various systems, making it essential for reliable operation across multiple applications.
Constructed from SUS304 for durability and resistance to corrosion
Nominal diameter of DN40 facilitates efficient fluid flow
Weighs approximately 1858G per piece, ensuring robust performance
Utilises EPDM seal material for reliable sealing and longevity
Meets RoHS compliance standards to support environmental safety
Gerelateerde Links
- Amphenol Industrial 304 Stainless Steel Threaded Threaded, Process Ball Valve, DN40
- Amphenol Industrial 304 Stainless Steel Threaded Threaded, Process Ball Valve, DN32
- Amphenol Industrial 304 Stainless Steel Threaded Threaded, Process Ball Valve, DN20
- Norgren Brass Threaded Threaded, Process Ball Valve
- RS PRO Stainless Steel Threaded, BSP Threaded, Process Ball Valve, BSP
- RS PRO Stainless Steel Threaded, BSPP Threaded, Process Ball Valve, BSPP
- RS PRO Stainless Steel Threaded, BSP Threaded, Process Ball Valve, BSPP
- Norgren Brass Threaded Threaded, Process Ball Valve, ISO 7.1
